Bergquist 1100SF Series Self-Adhesive Thermal Gap Pad, 0.02 in Thick, 0.9 W/mK, 8 in, 16in, Timber
- RS Stock No.:
- 282-6720
- Mfr. Part No.:
- GAP PAD TGP 1100SF, 8in x 16in x 0.02
- Brand:
- Bergquist
Subtotal (1 unit)*
$251.07
(exc. GST)
$276.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $251.07 |
*price indicative
- RS Stock No.:
- 282-6720
- Mfr. Part No.:
- GAP PAD TGP 1100SF, 8in x 16in x 0.02
- Brand:
- Bergquist
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bergquist | |
| Product Type | Thermal Gap Pad | |
| Thickness | 0.02in | |
| Thermal Conductivity | 0.9W/mK | |
| Self-Adhesive | Yes | |
| Conductive Material | Timber | |
| Length | 8in | |
| Width | 16in | |
| Standards/Approvals | No | |
| Series | 1100SF | |
| Select all | ||
|---|---|---|
Brand Bergquist | ||
Product Type Thermal Gap Pad | ||
Thickness 0.02in | ||
Thermal Conductivity 0.9W/mK | ||
Self-Adhesive Yes | ||
Conductive Material Timber | ||
Length 8in | ||
Width 16in | ||
Standards/Approvals No | ||
Series 1100SF | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bergquist Thermally Conductive, Silicone-Free Gap Filling Material. It is a thermally conductive, electrically insulating, silicone-free polymer specially designed for silicone-sensitive applications. The material is ideal for applications with high standoff and flatness tolerances. It is reinforced for easy material handling and added durability during assembly. The material is available with a protective liner on both sides of the material. The topside has reduced tack for ease of handling.
No silicone outgassing
No silicone extraction
Reduced tack on one side to aid in application assembly
Electrically isolating
Related links
- Bergquist 1100SF Series Self-Adhesive Thermal Gap Pad 0.9 W/mK 16in, Timber
- Bergquist 1100SF Series Self-Adhesive Thermal Gap Pad 0.9 W/mK 16in, Timber
- Bergquist 1100SF Series Self-Adhesive Thermal Gap Pad 0.9 W/mK 16in, Timber
- Bergquist 1100SF Series Self-Adhesive Thermal Gap Pad 0.9 W/mK 8in, Timber
- Bergquist TGP 1500 Series Self-Adhesive Thermal Gap Pad 1.5 W/mK 16in, Silicone
- Bergquist 1000VOUS Series Self-Adhesive Thermal Gap Pad 1 W/mK 16in, Silicone
- Bergquist TGP 2400 Series Self-Adhesive Thermal Gap Pad 2.4 W/mK 16in, Silicone
- Bergquist A2000 Series Self-Adhesive Thermal Gap Pad 2 W/mK 16in, Silicone
