Wurth Elektronik WE-TGF Series Thermal Gap Pad, 1 mm Thick, 2 W/mK, 100 mm, 100mm, Silicone with Ceramic Particles
- RS Stock No.:
- 242-0149
- Distrelec Article No.:
- 302-53-095
- Mfr. Part No.:
- 40112010
- Brand:
- Wurth Elektronik
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$16.33
(exc. GST)
$17.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $16.33 | - |
| 5 - 9 | $15.61 | 4% |
| 10 + | $14.72 | 9% |
*price indicative
- RS Stock No.:
- 242-0149
- Distrelec Article No.:
- 302-53-095
- Mfr. Part No.:
- 40112010
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Thermal Gap Pad | |
| Thickness | 1mm | |
| Thermal Conductivity | 2W/mK | |
| Trade Name | Würth Elektronik eiSos GmbH & Co. KG | |
| Conductive Material | Silicone with Ceramic Particles | |
| Hardness | 35 Shore C | |
| Standards/Approvals | Halogen Free Conform (IEC 61249-2-21), REACh Approval Conform or declared ((EC) 1907/2006), RoHS Approval Compliant (2011/65/EU&2015/863), Halogen Free Conform (JEDEC JS709B) | |
| Length | 100mm | |
| Width | 100mm | |
| Colour | Light Blue | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 180°C | |
| Series | WE-TGF | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Thermal Gap Pad | ||
Thickness 1mm | ||
Thermal Conductivity 2W/mK | ||
Trade Name Würth Elektronik eiSos GmbH & Co. KG | ||
Conductive Material Silicone with Ceramic Particles | ||
Hardness 35 Shore C | ||
Standards/Approvals Halogen Free Conform (IEC 61249-2-21), REACh Approval Conform or declared ((EC) 1907/2006), RoHS Approval Compliant (2011/65/EU&2015/863), Halogen Free Conform (JEDEC JS709B) | ||
Length 100mm | ||
Width 100mm | ||
Colour Light Blue | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 180°C | ||
Series WE-TGF | ||
Wurth Elektronik WE-TGF Series Thermal Gap Pad, 2W/mk Thermal Conductivity, Light Blue - 40112010
This thermal gap pad provides a pliable Interface to improve heat transfer between components and heatsinks in electronic assemblies. It is composed of silicone loaded with ceramic particles to enhance thermal flow while maintaining a degree of mechanical compliance. The pad operates across a wide temperature range suitable for many environments and is supplied as a square sheet.
Features and Benefits:
• Thermal conductivity 2W/mK improves heat dissipation efficiency
• Hardness 35 Shore C maintains stable compression under load
• Temperature range -50°C to 180°C supports varied thermal environments
• Halogen-free composition reduces problematic halogen content risks
• Silicone with ceramic particles enables good thermal transfer with conformity
• Hardness 35 Shore C maintains stable compression under load
• Temperature range -50°C to 180°C supports varied thermal environments
• Halogen-free composition reduces problematic halogen content risks
• Silicone with ceramic particles enables good thermal transfer with conformity
Applications
• Suitable for bridging uneven surfaces in power modules
• Ideal for use between chips and external heatsinks
• Used with LED arrays requiring effective heat spreading
• Can be used for thermal management in industrial electronics
• Suitable for filling gaps in control and power electronics assemblies
• Ideal for use between chips and external heatsinks
• Used with LED arrays requiring effective heat spreading
• Can be used for thermal management in industrial electronics
• Suitable for filling gaps in control and power electronics assemblies
What size options are provided for the sheet?
The supplied sheet measures 100mm x 100mm with a thickness of 1mm.
How does the material composition affect electrical isolation?
The silicone Matrix with ceramic filler provides dielectric separation while enabling thermal conduction.
What regulatory characteristics are associated with the material?
The formulation conforms to RoHS and REACH requirements and meets halogen-free standards.
How does hardness influence installation?
At 35 Shore C the pad offers moderate rigidity to maintain gap fill without excessive compression.
Related links
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 3 W/mK 100mm, Silicone with Ceramic Particles
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 4 W/mK 100mm, Silicone with Ceramic Particles
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 3 W/mK 100mm, Silicone with Ceramic Particles
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 4 W/mK 100mm, Silicone with Ceramic Particles
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 2 W/mK 100mm, Silicone with Ceramic Particles
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 4 W/mK 100mm, Silicone with Ceramic Particles
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 2 W/mK 200mm, Silicone with Ceramic Particles
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 6 W/mK 100mm, Ceramic Filled Silicone Rubber
