Panasonic EYGR Series Self-Adhesive Thermal Interface Pad, 250 μm Thick, 400 W/mK, 90 mm, 90mm, Graphite TIM
- RS Stock No.:
- 241-2239
- Mfr. Part No.:
- EYGR0909ZLX2
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $2.25
View bulk pricing optionsSubtotal (1 unit)*
$19.34
(exc. GST)
$21.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $19.34 | - |
| 5 + | $18.89 | $2.25 |
*price indicative
- RS Stock No.:
- 241-2239
- Mfr. Part No.:
- EYGR0909ZLX2
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Thermal Interface Pad | |
| Thickness | 250μm | |
| Diameter | 90mm | |
| Thermal Conductivity | 400W/mK | |
| Self-Adhesive | Yes | |
| Conductive Material | Graphite TIM | |
| Standards/Approvals | RoHS | |
| Width | 90mm | |
| Length | 90mm | |
| Colour | Grey | |
| Series | EYGR | |
| Maximum Operating Temperature | 400°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Thermal Interface Pad | ||
Thickness 250μm | ||
Diameter 90mm | ||
Thermal Conductivity 400W/mK | ||
Self-Adhesive Yes | ||
Conductive Material Graphite TIM | ||
Standards/Approvals RoHS | ||
Width 90mm | ||
Length 90mm | ||
Colour Grey | ||
Series EYGR | ||
Maximum Operating Temperature 400°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
The Panasonic thermal protection sheet consist of graphite Thermal Interface Material(TIM).It has very high compressibility as compared to standard PGS, which enables reducing the thermal resistance by following gap,warpage and distortion of targets/substrates.
90x90 mm sheet size
Thickness of sheet 250 μm
Excellent heat resistance and reliability
Cost saving and longer service life
Related links
- Panasonic EYGR Series Self-Adhesive Thermal Interface Pad 400 W/mK 90mm, Graphite TIM
- Panasonic EYGR Series Self-Adhesive Thermal Interface Pad 400 W/mK 90mm, Graphite TIM
- Panasonic EYGR Series Self-Adhesive Thermal Interface Pad 200 W/mK 90mm, Graphite TIM
- Panasonic EYGR Series Self-Adhesive Thermal Interface Pad 400 W/mK 180mm, Graphite TIM
- Panasonic EYGR Series Self-Adhesive Thermal Interface Pad 400 W/mK 60mm, Graphite TIM
- Panasonic EYGR Series Self-Adhesive Thermal Interface Pad 400 W/mK 85mm, Graphite TIM
- Panasonic EYGR Series Self-Adhesive Thermal Interface Pad 200 W/mK 60mm, Graphite TIM
- Panasonic EYGR Series Self-Adhesive Thermal Interface Pad 200 W/mK 85mm, Graphite TIM
