Panasonic EYGR Series Self-Adhesive Thermal Interface Pad, 350 μm Thick, 200 W/mK, 120 mm, 60mm, Graphite TIM

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save $3.35

View bulk pricing options

Subtotal (1 unit)*

$27.66

(exc. GST)

$30.43

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 9 unit(s) shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$27.66-
5 +$26.99$3.35

*price indicative

RS Stock No.:
241-2237
Mfr. Part No.:
EYGR0612ZRWF
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Thermal Interface Pad

Thickness

350μm

Diameter

5.7mm

Thermal Conductivity

200W/mK

Self-Adhesive

Yes

Conductive Material

Graphite TIM

Standards/Approvals

RoHS

Width

60mm

Length

120mm

Colour

Grey

Maximum Operating Temperature

400°C

Minimum Operating Temperature

-55°C

Series

EYGR

COO (Country of Origin):
JP
The Panasonic thermal protection sheet consist of graphite Thermal Interface Material(TIM).It has very high compressibility as compared to standard PGS, which enables reducing the thermal resistance by following gap,warpage and distortion of targets/substrates.

60x120 mm sheet size

Thickness of sheet 350 μm

5.7mm hole diameter

4 no.of holes

Excellent heat resistance and reliability

Cost saving and longer service life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy