Arcol Ohmite 89HS Series Thermal Interface Pad, 500 μm Thick, 3 W/mK, 127.7 mm, 72.5mm, Silicone
- RS Stock No.:
- 227-5394
- Mfr. Part No.:
- HS300-TP2
- Brand:
- Arcol Ohmite
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 227-5394
- Mfr. Part No.:
- HS300-TP2
- Brand:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Product Type | Thermal Interface Pad | |
| Thickness | 500μm | |
| Diameter | 6.6mm | |
| Thermal Conductivity | 3W/mK | |
| Self-Adhesive | No | |
| Trade Name | Silicone Thermal Interface Pad | |
| Hardness | Shore C 25 | |
| Conductive Material | Silicone | |
| Length | 127.7mm | |
| Standards/Approvals | UL, RoHS, REACH | |
| Width | 72.5mm | |
| Colour | Light Blue | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | 89HS | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Thermal Interface Pad | ||
Thickness 500μm | ||
Diameter 6.6mm | ||
Thermal Conductivity 3W/mK | ||
Self-Adhesive No | ||
Trade Name Silicone Thermal Interface Pad | ||
Hardness Shore C 25 | ||
Conductive Material Silicone | ||
Length 127.7mm | ||
Standards/Approvals UL, RoHS, REACH | ||
Width 72.5mm | ||
Colour Light Blue | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series 89HS | ||
- COO (Country of Origin):
- CN
The Arcol Ohmite HS Range of aluminium housed resistors has been designed for a variety of solder, cable, threaded and fast on terminations. If you need a special termination design for your application.
High Power to volume
Wound to maximise High Pulse Capability
Values from R005 to 100K
Custom designs welcome
Related links
- Arcol Ohmite 89HS Series Thermal Interface Pad 3 W/mK 72.5mm, Silicone
- Arcol Ohmite 89HS Series Thermal Interface Pad 3 W/mK 72.5mm, Silicone
- Arcol Ohmite 89HS Series Thermal Interface Pad 3 W/mK 47.5mm, Silicone
- Arcol Ohmite Thermal Interface Pad 3 W/mK 72.5mm
- RS PRO H48-2K Series Thermal Interface Pad 1.8 W/mK 72.5mm
- Arcol Ohmite Thermal Interface Pad 3W/m·K 49.1x28mm
- Arcol Ohmite Thermal Interface Pad 3W/m·K 97.7x47.5mm
- Arcol Ohmite Thermal Interface Pad 3W/m·K 65.2x47.5mm
