Arcol Ohmite Thermal Interface Pad, 0.5mm Thick, 3W/m·K, Silicone, 109.7x72.5mm
- RS Stock No.:
- 227-5393
- Mfr. Part No.:
- HS250-TP2
- Brand:
- Arcol Ohmite
21 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$12.90
(exc. GST)
$14.19
(inc. GST)
Units | Per unit |
---|---|
1 - 6 | $12.90 |
7 + | $12.57 |
- RS Stock No.:
- 227-5393
- Mfr. Part No.:
- HS250-TP2
- Brand:
- Arcol Ohmite
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Arcol Ohmite HS Range of aluminium housed resistors has been designed for a variety of solder, cable, threaded and fast on terminations. If you need a special termination design for your application.
High Power to volume
Wound to maximise High Pulse Capability
Values from R005 to 100K
Custom designs welcome
Wound to maximise High Pulse Capability
Values from R005 to 100K
Custom designs welcome
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Dimensions | 109.7x72.5mm |
Thickness | 0.5mm |
Length | 109.7mm |
Width | 72.5mm |
Diameter | 5.1mm |
Thermal Conductivity | 3W/m·K |
Material | Silicone |
Self-Adhesive | No |
Related links
- Arcol Ohmite Thermal Interface Pad, 0.5mm Thick, 3W/m·K, Silicone,...
- Arcol Ohmite Thermal Interface Pad, 0.5mm Thick, 3W/m·K, Silicone,...
- Arcol Ohmite Thermal Interface Pad, 0.5mm Thick, 3W/m·K, Silicone,...
- Arcol Ohmite Thermal Interface Pad, 0.5mm Thick, 3W/m·K, Silicone,...
- Arcol Ohmite Thermal Interface Pad, 0.5mm Thick, 3W/m·K, Silicone,...
- Arcol Ohmite Thermal Interface Pad, 0.5mm Thick, 3W/m·K, Silicone,...
- Arcol Ohmite Thermal Interface Pad, 0.5mm Thick, 3W/m·K, Silicone,...
- RS PRO Self-Adhesive Thermal Gap Pad, 0.5mm Thick, 3W/m·K,...