Arcol Ohmite Thermal Interface Pad, 0.5mm Thick, 3W/m·K, Silicone, 97.7x47.5mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
227-5387
Mfr. Part No.:
HS150-TP2
Brand:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Dimensions

97.7x47.5mm

Thickness

0.5mm

Length

97.7mm

Width

47.5mm

Diameter

4.4mm

Thermal Conductivity

3W/m·K

Material

Silicone

Self-Adhesive

No

COO (Country of Origin):
CN
The Arcol Ohmite HS Range of aluminium housed resistors has been designed for a variety of solder, cable, threaded and fast on terminations. If you need a special termination design for your application.

High Power to volume
Wound to maximise High Pulse Capability
Values from R005 to 100K
Custom designs welcome

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy