RS PRO Self-Adhesive Thermal Gap Pad, 3mm Thick, 3W/m·K, Non-Silicone, 200 x 200 x 3mm

Bulk discount available

Subtotal (1 unit)*

$154.72

(exc. GST)

$170.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24$154.72
25 - 49$148.52
50 - 99$142.35
100 - 499$139.25
500 +$114.60

*price indicative

RS Stock No.:
174-5718
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Dimensions

200 x 200 x 3mm

Thickness

3mm

Length

200mm

Width

200mm

Thermal Conductivity

3W/m·K

Material

Non-Silicone

Self-Adhesive

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Hardness

45 Shore OO

Colour

Grey

Operating Temperature Range

-40 → +125 °C

COO (Country of Origin):
CN
Excellent long term stability
Electrical insulation
Excellent compressibility
Applications
Battery packs, battery housings, power supplies, power cable connectors. Automotive ECU (electronic control units), power supplies, microprocessors, displays and consumer electronics

Related links