RS PRO Self-Adhesive Thermal Gap Pad, 1.5mm Thick, 3W/m·K, Non-Silicone, 200 x 200 x 1.5mm
- RS Stock No.:
- 174-5716
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$105.11
(exc. GST)
$115.62
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 12 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $105.11 |
| 25 - 49 | $102.17 |
| 50 - 99 | $97.96 |
| 100 - 499 | $95.24 |
| 500 + | $78.39 |
*price indicative
- RS Stock No.:
- 174-5716
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Dimensions | 200 x 200 x 1.5mm | |
| Thickness | 1.5mm | |
| Length | 200mm | |
| Width | 200mm | |
| Thermal Conductivity | 3W/m·K | |
| Material | Non-Silicone | |
| Self-Adhesive | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Hardness | 45 Shore OO | |
| Colour | Grey | |
| Operating Temperature Range | -40 → +125 °C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Dimensions 200 x 200 x 1.5mm | ||
Thickness 1.5mm | ||
Length 200mm | ||
Width 200mm | ||
Thermal Conductivity 3W/m·K | ||
Material Non-Silicone | ||
Self-Adhesive Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Hardness 45 Shore OO | ||
Colour Grey | ||
Operating Temperature Range -40 → +125 °C | ||
- COO (Country of Origin):
- CN
RS PRO Non-Silicone Thermal Gap Pad, 3 W/m·K, 200 x 200 x 1.5 mm, Self-Adhesive
Need reliable, self-adhesive thermal pads you can use to provide electric insulation to components in your application? Pick these RS PRO non-silicone thermal gap pads to effectively transfer excess heat from your components to heat-absorbing heatsinks. The pads are useful where insulating is required for gaps and rough or uneven surfaces in your application.
The non-silicon material will help you remove the air from the interface, improving thermal conductivity in your application. By reducing the temperature of your printed circuit boards (PCBs) and components the thermal pad protects them from wear and helps minimise the risk of fire.
This product complies with the Restriction of Hazardous Substances (RoHS) standards to assure you it includes only minimal amounts of any hazardous substances. You can find the pads like this one commonly used in power supply applications, consumer electronics and in automotive industry control units.
The non-silicon material will help you remove the air from the interface, improving thermal conductivity in your application. By reducing the temperature of your printed circuit boards (PCBs) and components the thermal pad protects them from wear and helps minimise the risk of fire.
This product complies with the Restriction of Hazardous Substances (RoHS) standards to assure you it includes only minimal amounts of any hazardous substances. You can find the pads like this one commonly used in power supply applications, consumer electronics and in automotive industry control units.
Features and Benefits
• Grey colour
• Dimensions of 200 x 200 x 1.5 mm
• Hardness of 45 Shore OO
• Non-silicone material
• Operating temperature range of -40°C to +125°C
• Self-adhesive
• Thermal conductivity of 3 W/m·K
• Dimensions of 200 x 200 x 1.5 mm
• Hardness of 45 Shore OO
• Non-silicone material
• Operating temperature range of -40°C to +125°C
• Self-adhesive
• Thermal conductivity of 3 W/m·K
Related links
- RS PRO Self-Adhesive Thermal Gap Pad 4.5W/m·K 300 x 200 x 1.5mm
- RS PRO Self-Adhesive Thermal Gap Pad 2.8W/m·K 300 x 200 x 1.5mm
- RS PRO Self-Adhesive Thermal Gap Pad 8W/m·K 300 x 200 x 1.5mm
- RS PRO Self-Adhesive Thermal Gap Pad 3W/m·K 200 x 200 x 2mm
- RS PRO Self-Adhesive Thermal Gap Pad 3W/m·K 200 x 200 x 3mm
- RS PRO Self-Adhesive Thermal Gap Pad 3W/m·K 200 x 200 x 0.5mm
- RS PRO Self-Adhesive Thermal Gap Pad 3W/m·K 200 x 200 x 1mm
- RS PRO Self-Adhesive Thermal Gap Pad 4.5W/m·K 300 x 200 x 2mm
