RS PRO GCSP30NS Series Self-Adhesive Thermal Gap Pad, 0.5 mm Thick, 3 W/mK, 200 mm, 200mm, Non-Silicone
- RS Stock No.:
- 174-5714
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$47.85
(exc. GST)
$52.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 58 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $47.85 |
| 25 - 49 | $45.46 |
| 50 - 99 | $43.16 |
| 100 - 499 | $41.01 |
| 500 + | $38.94 |
*price indicative
- RS Stock No.:
- 174-5714
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermal Gap Pad | |
| Thickness | 0.5mm | |
| Thermal Conductivity | 3W/mK | |
| Self-Adhesive | Yes | |
| Trade Name | Non-Silicone Thermal Interface Pad | |
| Conductive Material | Non-Silicone | |
| Hardness | 45 Shore Oo | |
| Length | 200mm | |
| Standards/Approvals | RoHS, REACH | |
| Width | 200mm | |
| Colour | Grey | |
| Series | GCSP30NS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermal Gap Pad | ||
Thickness 0.5mm | ||
Thermal Conductivity 3W/mK | ||
Self-Adhesive Yes | ||
Trade Name Non-Silicone Thermal Interface Pad | ||
Conductive Material Non-Silicone | ||
Hardness 45 Shore Oo | ||
Length 200mm | ||
Standards/Approvals RoHS, REACH | ||
Width 200mm | ||
Colour Grey | ||
Series GCSP30NS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- CN
Excellent long term stability
Electrical insulation
Excellent compressibility
Applications
Battery packs, battery housings, power supplies, power cable connectors. Automotive ECU (electronic control units), power supplies, microprocessors, displays and consumer electronics
Related links
- RS PRO GCSP30NS Series Self-Adhesive Thermal Gap Pad 3 W/mK 200mm, Non-Silicone
- RS PRO GCSP30NS Series Self-Adhesive Thermal Gap Pad 3 W/mK 200mm, Non-Silicone
- RS PRO GCSP30NS Series Self-Adhesive Thermal Gap Pad 3 W/mK 200mm, Non-Silicone
- RS PRO GCSP30NS Series Self-Adhesive Thermal Gap Pad 3 W/mK 200mm, Non-Silicone
- RS PRO GCSP-20 Series Self-Adhesive Thermal Gap Pad 2 W/mK 200mm, Silicone
- Bergquist Gap Pad 3000S30 Series Self-Adhesive Thermal Pad 1.6 W/mK 200mm, Fibreglass Filled
- RS PRO GCSP-28 Series Self-Adhesive Thermal Gap Pad 2.8 W/mK 200mm, Silicone
- RS PRO GCSP-45 Series Self-Adhesive Thermal Gap Pad 4.5 W/mK 200mm, Silicone

