RS PRO Self-Adhesive Thermal Gap Pad, 1mm Thick, 3W/m·K, Non-Silicone, 200 x 200 x 1mm
- RS Stock No.:
- 174-5715
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$76.61
(exc. VAT)
$84.27
(inc. VAT)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 21 unit(s) shipping from 15 December 2025
- Plus 40 unit(s) shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $76.61 |
| 25 - 49 | $73.54 |
| 50 - 99 | $70.52 |
| 100 - 499 | $68.99 |
| 500 + | $56.78 |
*price indicative
- RS Stock No.:
- 174-5715
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Dimensions | 200 x 200 x 1mm | |
| Thickness | 1mm | |
| Length | 200mm | |
| Width | 200mm | |
| Thermal Conductivity | 3W/m·K | |
| Material | Non-Silicone | |
| Self-Adhesive | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Hardness | 45 Shore OO | |
| Colour | Grey | |
| Operating Temperature Range | -40 → +125 °C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Dimensions 200 x 200 x 1mm | ||
Thickness 1mm | ||
Length 200mm | ||
Width 200mm | ||
Thermal Conductivity 3W/m·K | ||
Material Non-Silicone | ||
Self-Adhesive Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Hardness 45 Shore OO | ||
Colour Grey | ||
Operating Temperature Range -40 → +125 °C | ||
- COO (Country of Origin):
- CN
Excellent long term stability
Electrical insulation
Excellent compressibility
Applications
Battery packs, battery housings, power supplies, power cable connectors. Automotive ECU (electronic control units), power supplies, microprocessors, displays and consumer electronics
Electrical insulation
Excellent compressibility
Applications
Battery packs, battery housings, power supplies, power cable connectors. Automotive ECU (electronic control units), power supplies, microprocessors, displays and consumer electronics
Related links
- RS PRO Self-Adhesive Thermal Gap Pad 8W/m·K 300 x 200 x 1mm
- RS PRO Self-Adhesive Thermal Gap Pad 2.8W/m·K 300 x 200 x 1mm
- RS PRO Self-Adhesive Thermal Gap Pad 4.5W/m·K 300 x 200 x 1mm
- RS PRO Self-Adhesive Thermal Gap Pad 3W/m·K 200 x 200 x 2mm
- RS PRO Self-Adhesive Thermal Gap Pad 3W/m·K 200 x 200 x 3mm
- RS PRO Self-Adhesive Thermal Gap Pad 3W/m·K 200 x 200 x 0.5mm
- RS PRO Self-Adhesive Thermal Gap Pad 3W/m·K 200 x 200 x 1.5mm
- Wurth Elektronik Thermal Gap Pad 400 x 200 x 1mm
