RS PRO Self-Adhesive Thermal Gap Pad, 1 mm Thick, 8 W/mK, 300 mm, 200mm, Silicone

Get a bulk buy discount

Add 25 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$195.84

(exc. GST)

$215.42

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 24$195.84-
25 - 49$187.954%
50 - 99$180.078%
100 +$176.1510%

*price indicative

RS Stock No.:
174-5709
Distrelec Article No.:
304-02-731
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Thermal Gap Pad

Thickness

1mm

Thermal Conductivity

8W/mK

Self-Adhesive

Yes

Trade Name

Thermal Gap Pad

Conductive Material

Silicone

Hardness

25 Shore Oo

Standards/Approvals

RoHS, REACH

Width

200mm

Length

300mm

Colour

Grey

Series

RS PRO

Maximum Operating Temperature

200°C

Minimum Operating Temperature

-60°C

COO (Country of Origin):
CN

RS PRO Silicone Thermal Gap Pad, 8 W/m·K, 300 x 200 x 1 mm, Self-Adhesive


Looking for a reliable, self-adhesive thermal pad you can use to insulate components in your application? You can use this RS PRO pad to provide electrical insulation between heatsinks which absorb excess heat and other components and devices in your application.

The silicon material guarantees the pad has effective durability, thermal conductivity and heat resistance so you can be sure it will effectively transfer heat from your printed circuit boards (PCBs) to the heatsink. This thermal pad protects your components against wear and helps eliminate the risk of fire.

It complies with the Restriction of Hazardous Substances (RoHS) standards to ensure it includes only negligible amounts of any substances that could harm your health. You can frequently find pads like this one used in flat panel displays and computer hardware as well as in power supply applications, consumer electronics and in control units of the automotive industry.

Features and Benefits


• Grey colour

• Dimensions of 300 x 200 x 1 mm

• Hardness of 25 Shore OO

• Silicone material

• Operating temperature range of -60°C to +200°C

• Self-adhesive

• Thermal conductivity of 8 W/m·K

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy