Bergquist Sil-Pad K4 Series Thermal Interface Pad, 150 μm Thick, 0.9 W/mK, 25.4 mm, 19mm, Thin Film Polyimide

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
169-4533
Mfr. Part No.:
SPK4-0.006-00-104
Brand:
Bergquist
Find similar products by selecting one or more attributes.
Select all

Brand

Bergquist

Product Type

Thermal Interface Pad

Thickness

150μm

Thermal Conductivity

0.9W/mK

Trade Name

Sil-Pad K4

Conductive Material

Thin Film Polyimide

Hardness

Shore A 90

Width

19mm

Length

25.4mm

Standards/Approvals

RoHS

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

180°C

Series

Sil-Pad K4

COO (Country of Origin):
US

Sil-Pad K4 insulators


These combine the thermal transfer properties of the Sil-Pad rubber with the high dielectric strength and excellent physical resistance of Kapton MT film.

Electrical insulators and thermal conductors.

Durable insulators.

Resistant to high voltages and do not require thermal grease to provide heat transfer.

Each (In a Pack of 50)
$1.645
Each (In a Pack of 10)
$1.442
Each (In a Pack of 10)
$0.943
Each (In a Pack of 10)
$5.431

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy