Bergquist Thermal Interface Pad, 0.015in Thick, 3.5W/m·K, Fibreglass, 25.4 x 19.05mm
- RS Stock No.:
- 169-2391
- Mfr. Part No.:
- SP2000-0.015-00-104
- Brand:
- Bergquist
Bulk discount available
Subtotal (1 pack of 10 units)**
$38.19
(exc. GST)
$42.01
(inc. GST)
On back order for despatch 19/09/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
10 - 240 | $3.819 | $38.19 |
250 - 490 | $3.745 | $37.45 |
500 - 990 | $3.623 | $36.23 |
1000 + | $3.497 | $34.97 |
**price indicative
- RS Stock No.:
- 169-2391
- Mfr. Part No.:
- SP2000-0.015-00-104
- Brand:
- Bergquist
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bergquist | |
Dimensions | 25.4 x 19.05mm | |
Thickness | 0.015in | |
Length | 25.4mm | |
Width | 19.05mm | |
Thermal Conductivity | 3.5W/m·K | |
Material | Fibreglass | |
Minimum Operating Temperature | -60°C | |
Maximum Operating Temperature | +200°C | |
Hardness | Shore A 90 | |
Material Trade Name | Sil-Pad 2000 | |
Operating Temperature Range | -60 → +200 °C | |
Select all | ||
---|---|---|
Brand Bergquist | ||
Dimensions 25.4 x 19.05mm | ||
Thickness 0.015in | ||
Length 25.4mm | ||
Width 19.05mm | ||
Thermal Conductivity 3.5W/m·K | ||
Material Fibreglass | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature +200°C | ||
Hardness Shore A 90 | ||
Material Trade Name Sil-Pad 2000 | ||
Operating Temperature Range -60 → +200 °C | ||
Related links
- Bergquist Thermal Interface Pad 1.1W/m·K 25.4 x 19.05mm
- Bergquist Thermal Interface Pad 1.3W/m·K 25.4 x 19.05mm
- Bergquist Thermal Interface Pad 0.9W/m·K 25.4 x 19.05mm
- Bergquist Thermal Interface Pad 3.5W/m·K 28.96 x 20.57mm
- Bergquist Thermal Interface Pad 3.5W/m·K 41.91 x 28.96mm
- Bergquist Thermal Interface Pad 3.5W/m·K 19.05 x 12.7mm
- Bergquist Thermal Interface Pad 0.9W/m·K 25.4 x 19mm
- Bergquist Thermal Interface Sheet 3.5W/m·K 150 x 150mm