Fluke TiX875 TIX875 HDMI, Bluetooth, USB Type C Thermal Imaging Camera, 1200 °C 640 x 480 pixel Detector Resolution
- RS Stock No.:
- 280-7635
- Mfr. Part No.:
- Fluke-TIX875/APAC
- Brand:
- Fluke
Subtotal (1 unit)*
$29,654.00
(exc. GST)
$32,619.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 11 January 2027
Units | Per unit |
|---|---|
| 1 + | $29,654.00 |
*price indicative
- RS Stock No.:
- 280-7635
- Mfr. Part No.:
- Fluke-TIX875/APAC
- Brand:
- Fluke
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Thermal Imaging Camera | |
| Maximum Temperature Measurement | 1200°C | |
| Battery Type | Lithium-ion | |
| Detector Resolution | 640 x 480 pixel | |
| Display Resolution | 1920 x 1080 pixel | |
| Interface Type | HDMI, Bluetooth, USB Type C | |
| Thermal Sensitivity | 30mK | |
| Focus Type | Automatic, Manual | |
| Power Source | Lithium-ion Battery | |
| Refresh Rate | 30Hz | |
| Minimum Focus Distance | 200mm | |
| Battery Life | 3.5h | |
| Standards/Approvals | IEC 613261:Industrial Electromagnetic Environment, Class A, CISPR 11:Group 1 | |
| Series | TiX875 | |
| Weight | 1.55kg | |
| Diagonal Display Size | 5.5in | |
| Width | 148mm | |
| Image Storage | SD card | |
| IR/Visual Image Combination | Yes | |
| Accuracy | ±2 % | |
| Emissivity | 0.01 to 1, Built-In Common Material Emissivity Table | |
| Spatial Resolution IFOV | 0.68mrad | |
| Depth | 86mm | |
| Auto Capture on Camera | Yes | |
| Visual Camera | Yes | |
| Image Enhancement | Yes | |
| Model Number | TIX875 | |
| Length | 204mm | |
| Hazardous Area Certification | No | |
| Voice Recorder | Yes | |
| Radiometric Video on Camera | Yes | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Thermal Imaging Camera | ||
Maximum Temperature Measurement 1200°C | ||
Battery Type Lithium-ion | ||
Detector Resolution 640 x 480 pixel | ||
Display Resolution 1920 x 1080 pixel | ||
Interface Type HDMI, Bluetooth, USB Type C | ||
Thermal Sensitivity 30mK | ||
Focus Type Automatic, Manual | ||
Power Source Lithium-ion Battery | ||
Refresh Rate 30Hz | ||
Minimum Focus Distance 200mm | ||
Battery Life 3.5h | ||
Standards/Approvals IEC 613261:Industrial Electromagnetic Environment, Class A, CISPR 11:Group 1 | ||
Series TiX875 | ||
Weight 1.55kg | ||
Diagonal Display Size 5.5in | ||
Width 148mm | ||
Image Storage SD card | ||
IR/Visual Image Combination Yes | ||
Accuracy ±2 % | ||
Emissivity 0.01 to 1, Built-In Common Material Emissivity Table | ||
Spatial Resolution IFOV 0.68mrad | ||
Depth 86mm | ||
Auto Capture on Camera Yes | ||
Visual Camera Yes | ||
Image Enhancement Yes | ||
Model Number TIX875 | ||
Length 204mm | ||
Hazardous Area Certification No | ||
Voice Recorder Yes | ||
Radiometric Video on Camera Yes | ||
- COO (Country of Origin):
- CN
- RS Stock No. 0431835
- Mfr. Part No. FLIR E86 24 + 14
- RS Stock No. 2807636
- Mfr. Part No. Fluke-TIX885/APAC
- RS Stock No. 0431896
- Mfr. Part No. FLIR E96 24 + 42
- RS Stock No. 0431862
- Mfr. Part No. FLIR E86 42 + 14
Related links
- Fluke TiX580 FLK-TiX Bluetooth +1000 °C 640 x 480 pixel Detector Resolution
- Fluke TI401U Fluke Ultra USB 2.0 1200 °C 640 x 480 pixel Detector Resolution
- Fluke TI480U TI480U Type A 1200 °C 640 pixel x 480 pixel Detector Resolution
- FLIR FLIR E96 WiFi USB 2.0 Thermal Imaging Camera, 1500 °C 640 x 480 pixel Detector Resolution
- Fluke TIX1060 Bluetooth USB Type C Thermal Imaging Camera, 2000 °C 1024 x 768 pixel Detector Resolution
- FLIR USB 2.0 WiFi Thermal Imaging Camera, 1500 °C 640 x 480 pixel Detector Resolution
- FLIR USB 2.0 Bluetooth Thermal Imaging Camera, 1500 °C 640 x 480 pixel Detector Resolution
- FLIR Bluetooth USB 2.0 Thermal Imaging Camera, 1500 °C 640 x 480 pixel Detector Resolution












