Fluke TiX580 Thermal Imaging Camera, -20 → +1000 °C, 640 x 480pixel Detector Resolution
- RS Stock No.:
- 240-9411
- Distrelec Article No.:
- 302-84-522
- Mfr. Part No.:
- FLK-TIX580 9HZ
- Brand:
- Fluke
Subtotal (1 unit)*
$25,271.00
(exc. GST)
$27,798.10
(inc. GST)
FREE delivery for orders over $60.00 ex GST
- Shipping from 08 December 2025
Units | Per unit |
|---|---|
| 1 + | $25,271.00 |
*price indicative
- RS Stock No.:
- 240-9411
- Distrelec Article No.:
- 302-84-522
- Mfr. Part No.:
- FLK-TIX580 9HZ
- Brand:
- Fluke
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Temperature Measurement Range | -20 → +1000 °C | |
| Detector Resolution | 640 x 480pixel | |
| Display Resolution | 1280 x 960pixel | |
| Model Number | TiX580 | |
| Thermal Sensitivity | 50mK | |
| Best Temperature Measurement Accuracy | ± 2 °C Or ± 2 % | |
| Focus Type | Manual | |
| Minimum Focus Distance | 150mm | |
| Display Size | 5.7in | |
| Image Storage | Cloud, Internal Memory 4 GB, Micro SD Card | |
| Application | Industrial | |
| Depth | 159mm | |
| Horizontal Field of View | 34° | |
| Vertical Detector Resolution | 480pixel | |
| Model Number p | TiX580 | |
| Voice Recorder | Yes | |
| Vertical Display Resolution | 480pixel | |
| Field of View | 34 x 24° | |
| Vertical Field of View | 24° | |
| Weight | 1.5kg | |
| Maximum Temperature Measurement | +1200 °C | |
| Optional Lenses | 2x Telephoto, Wide-angle | |
| Dimensions L x W x D | 273 x 159 x 97mm | |
| Dimensions | 27.3 x 15.9 x 9.7cm | |
| Accuracy | ± 2 °C Or ± 2 % | |
| Spatial Resolution IFOV | 0.93mrad | |
| Auto Capture on Camera | Yes | |
| IR/Visual Image Combination | Picture-in-Picture | |
| Horizontal Detector Resolution | 640pixel | |
| Minimum Focus | 150 mm | |
| Supplied Software | Fluke Connect Smartview | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Temperature Measurement Range -20 → +1000 °C | ||
Detector Resolution 640 x 480pixel | ||
Display Resolution 1280 x 960pixel | ||
Model Number TiX580 | ||
Thermal Sensitivity 50mK | ||
Best Temperature Measurement Accuracy ± 2 °C Or ± 2 % | ||
Focus Type Manual | ||
Minimum Focus Distance 150mm | ||
Display Size 5.7in | ||
Image Storage Cloud, Internal Memory 4 GB, Micro SD Card | ||
Application Industrial | ||
Depth 159mm | ||
Horizontal Field of View 34° | ||
Vertical Detector Resolution 480pixel | ||
Model Number p TiX580 | ||
Voice Recorder Yes | ||
Vertical Display Resolution 480pixel | ||
Field of View 34 x 24° | ||
Vertical Field of View 24° | ||
Weight 1.5kg | ||
Maximum Temperature Measurement +1200 °C | ||
Optional Lenses 2x Telephoto, Wide-angle | ||
Dimensions L x W x D 273 x 159 x 97mm | ||
Dimensions 27.3 x 15.9 x 9.7cm | ||
Accuracy ± 2 °C Or ± 2 % | ||
Spatial Resolution IFOV 0.93mrad | ||
Auto Capture on Camera Yes | ||
IR/Visual Image Combination Picture-in-Picture | ||
Horizontal Detector Resolution 640pixel | ||
Minimum Focus 150 mm | ||
Supplied Software Fluke Connect Smartview | ||
- COO (Country of Origin):
- US
FLUKE Thermal Imaging Camera, 1280 x 960 Pixel Display Resolution, 15cm Minimum Focus - FLK-TIX580 9HZ
Features & Benefits
• Organise your data and build reports easily using the FLUKE Connect software provided
• SuperResolution mode lets you combine data to create a 1280 x 960 pixel image
• Wide temperature range takes measurements between -20°C and +1,000°C
• Up to 3 hours battery life gives you plenty of time to take detailed thermal readings
Applications
• Manufacturing plants
• HVAC maintenance
Can I use this thermal imaging camera for close-up observations?
Related links
- Fluke Ti480 PRO Thermal Imaging Camera 640 x 480pixel Detector Resolution
- Fluke Ti401 Pro 9Hz USB Thermal Imaging Camera 640 x 480pixel Detector Resolution
- Fluke RSE60 Thermal Imaging Camera 640 x 480pixel Detector Resolution
- Fluke RSE60H Thermal Imaging Camera 640 x 480pixel Detector Resolution
- Fluke TI401U Thermal Imaging Camera 640 x 480pixel Detector Resolution
- Fluke TiS20+ Thermal Imaging Camera 120 x 90pixel Detector Resolution
- Fluke Ti300+ USB Thermal Imaging Camera 320 x 240pixel Detector Resolution
- Fluke TiS60+ Thermal Imaging Camera 320 x 240pixel Detector Resolution
