TE Connectivity 0.5 → 30 A W58 Thermal Circuit Breaker -, 3A Current Rating 1-Pole, Direct

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$29.29

(exc. GST)

$32.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 90 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$29.29-
25 - 49$28.452%
50 - 149$27.286%
150 +$26.529%

*price indicative

RS Stock No.:
782-8029
Distrelec Article No.:
302-67-950
Mfr. Part No.:
W58-XB1A4A-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Current Rating

3A

Product Type

Thermal Circuit Breaker

Number of Poles

1

Series

W58

Range

0.5 → 30 A

Width

16.76mm

Mount Type

Direct

Terminal Type

Screw

Mount Hole Size

18.8 mm

Tripping Mechanism

Thermal

Reset Actuator Type

Toggle Switch

Tripping Characteristics

Thermal, Trip curve provided with trip at 145% of rated load at 25°C

Standards/Approvals

RoHS, CE

Rated AC Voltage

250V ac

Breaking Capacity

1kA

Rated DC Voltage

50V dc

Break Time

Medium

COO (Country of Origin):
CN

TE Connectivity - W58 Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy