TE Connectivity W58 Thermal Circuit Breaker -, 25A Current Rating 1-Pole, Direct
- RS Stock No.:
- 782-7990
- Distrelec Article No.:
- 302-67-949
- Mfr. Part No.:
- W58-XB1A4A-25
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$25.89
(exc. GST)
$28.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship
- Plus 187 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $25.89 | - |
| 25 - 49 | $25.30 | 2% |
| 50 - 149 | $24.18 | 6% |
| 150 + | $23.46 | 9% |
*price indicative
- RS Stock No.:
- 782-7990
- Distrelec Article No.:
- 302-67-949
- Mfr. Part No.:
- W58-XB1A4A-25
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Current Rating | 25A | |
| Product Type | Thermal Circuit Breaker | |
| Series | W58 | |
| Number of Poles | 1 | |
| Width | 16.76mm | |
| Mount Type | Direct | |
| Mount Hole Size | 18.8 mm | |
| Terminal Type | Screw | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Toggle Switch | |
| Rated AC Voltage | 250V ac | |
| Standards/Approvals | RoHS, CE | |
| Rated DC Voltage | 50V dc | |
| Break Time | Medium | |
| Breaking Capacity | 1kA | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Current Rating 25A | ||
Product Type Thermal Circuit Breaker | ||
Series W58 | ||
Number of Poles 1 | ||
Width 16.76mm | ||
Mount Type Direct | ||
Mount Hole Size 18.8 mm | ||
Terminal Type Screw | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Toggle Switch | ||
Rated AC Voltage 250V ac | ||
Standards/Approvals RoHS, CE | ||
Rated DC Voltage 50V dc | ||
Break Time Medium | ||
Breaking Capacity 1kA | ||
- COO (Country of Origin):
- CN
TE Connectivity - W58 Series
Related links
- TE Connectivity W58 Thermal Circuit Breaker - 1-Pole 25A Current Rating 250V ac, 50 V dc
- TE Connectivity W58 Thermal Circuit Breaker - 1-Pole 20A Current Rating 250V ac, 50 V dc
- TE Connectivity W58 Thermal Circuit Breaker - 1-Pole 8A Current Rating 250V ac, 50 V dc
- TE Connectivity W58 Thermal Circuit Breaker - 1-Pole 7A Current Rating 250V ac, 50 V dc
- TE Connectivity W58 Thermal Circuit Breaker - 1-Pole 4A Current Rating 250V ac, 50 V dc
- TE Connectivity W58 Thermal Circuit Breaker - 1-Pole 30A Current Rating 250V ac, 50 V dc
- TE Connectivity W58 Thermal Circuit Breaker - 1-Pole 10A Current Rating 250V ac, 50 V dc
- TE Connectivity W58 Thermal Circuit Breaker - 1-Pole 5A Current Rating 250V ac, 50 V dc
