TE Connectivity W58 Thermal Circuit Breaker -, 20A Current Rating 1-Pole, Direct

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$27.28

(exc. GST)

$30.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
  • Plus 205 unit(s) ready to ship from another location
  • Plus 33 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$27.28
25 - 49$26.49
50 - 149$25.42
150 +$24.69

*price indicative

RS Stock No.:
782-7984
Mfr. Part No.:
W58-XB1A4A-20
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Current Rating

20A

Product Type

Thermal Circuit Breaker

Series

W58

Number of Poles

1

Width

16.76mm

Mount Type

Direct

Terminal Type

Screw

Mount Hole Size

18.8 mm

Tripping Mechanism

Thermal

Reset Actuator Type

Toggle Switch

Rated AC Voltage

250V ac

Standards/Approvals

RoHS, CE

Break Time

Medium

Breaking Capacity

1kA

Rated DC Voltage

50V dc

TE Connectivity - W58 Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy