TE Connectivity W58 Thermal Circuit Breaker -, 5A Current Rating 1-Pole, Direct

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$14.06

(exc. GST)

$15.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 48 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$14.06
25 - 49$13.37
50 - 149$12.71
150 - 749$12.07
750 +$11.46

*price indicative

RS Stock No.:
782-8026
Mfr. Part No.:
W58-XC4C12A-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Current Rating

5A

Product Type

Thermal Circuit Breaker

Number of Poles

1

Series

W58

Width

16.76mm

Mount Type

Direct

Terminal Type

Screw

Mount Hole Size

18.8 mm

Tripping Mechanism

Thermal

Reset Actuator Type

Toggle Switch

Tripping Characteristics

May trip between 101% and 145%, Must trip at 145% at 25°C

Depth

34.93mm

Height

46.11mm

Rated AC Voltage

250V ac

Standards/Approvals

CE, RoHS

Breaking Capacity

1kA

Break Time

Medium

Rated DC Voltage

50V dc

COO (Country of Origin):
CN

TE Connectivity - W58 Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy