Cliff Electronics A-0709 Thermal Circuit Breaker -, 7A Current Rating

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$17.70

(exc. GST)

$19.47

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$17.70
10 - 24$17.42
25 - 49$16.97
50 +$16.51

*price indicative

RS Stock No.:
774-0049
Mfr. Part No.:
FC6627
Brand:
Cliff Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Cliff Electronics

Product Type

Thermal Circuit Breaker

Current Rating

7A

Series

A-0709

Width

14.1mm

Depth

37.3mm

Standards/Approvals

RoHS

Height

26.1mm

COO (Country of Origin):
TW

Electronics Circuit Protection Devices - Manual Reset A-0709 Series


Electronics manual reset A-0709 series of circuit protection devices offer a comprehensive solution to a variety of circuit protection requirements. The A-0709 series is available in either M10 or snap-in types, with a range of values up to 16A. Applications include power supplies, amplifiers, UPS, regulators and generators.

Two mounting options

Manual reset

Long life

Highly reliable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy