RS PRO FC66 Thermal Circuit Breaker -, 16A Current Rating 1-Pole, Panel
- RS Stock No.:
- 774-0039
- Distrelec Article No.:
- 304-51-247
- Brand:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
$21.13
(exc. GST)
$23.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $21.13 | - |
| 10 - 24 | $20.05 | 5% |
| 25 - 49 | $19.04 | 9% |
| 50 - 249 | $18.09 | 14% |
| 250 + | $17.19 | 18% |
*price indicative
- RS Stock No.:
- 774-0039
- Distrelec Article No.:
- 304-51-247
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 16A | |
| Range | FC66 | |
| Number of Poles | 1 | |
| Series | RS PRO | |
| Width | 11mm | |
| Mount Type | Panel | |
| Mount Hole Size | M10 | |
| Terminal Type | Blade | |
| Reset Actuator Type | Push Button | |
| Rated AC Voltage | 240V ac | |
| Standards/Approvals | RoHS, VDE | |
| Height | 19.1mm | |
| Depth | 43.1mm | |
| Breaking Capacity | 1kA | |
| Rated DC Voltage | 32V dc | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 16A | ||
Range FC66 | ||
Number of Poles 1 | ||
Series RS PRO | ||
Width 11mm | ||
Mount Type Panel | ||
Mount Hole Size M10 | ||
Terminal Type Blade | ||
Reset Actuator Type Push Button | ||
Rated AC Voltage 240V ac | ||
Standards/Approvals RoHS, VDE | ||
Height 19.1mm | ||
Depth 43.1mm | ||
Breaking Capacity 1kA | ||
Rated DC Voltage 32V dc | ||
- COO (Country of Origin):
- TW
Electronics Circuit Protection Devices - Manual Reset A-0709 Series
Electronics manual reset A-0709 series of circuit protection devices offer a comprehensive solution to a variety of circuit protection requirements. The A-0709 series is available in either M10 or snap-in types, with a range of values up to 16A. Applications include power supplies, amplifiers, UPS, regulators and generators.
Two mounting options
Manual reset
Long life
Highly reliable
Related links
- RS PRO FC66 A-0709 Thermal Circuit Breaker - 1-Pole 5A Current Rating 240V ac, 32 V dc
- RS PRO FC66 A-0709 Thermal Circuit Breaker - 1-Pole 10A Current Rating 240V ac, 32 V dc
- RS PRO FC66 A-0709 Thermal Circuit Breaker - 1-Pole 4A Current Rating 240V ac, 32 V dc
- RS PRO FC66 A-0709 Thermal Circuit Breaker - 1-Pole 13A Current Rating 240V ac, 32 V dc
- RS PRO FC66 A-0709 Thermal Circuit Breaker - 1-Pole 6A Current Rating 240V ac, 32 V dc
- Cliff Electronics FC66 A-0709 Thermal Circuit Breaker - 1-Pole 7A Current Rating 240V ac, 32 V dc
- Schurter T9 T9 Thermal Magnetic Circuit Breaker - 1-Pole 16A Current Rating 32 V dc
- ETA Thermal Magnetic Circuit Breakers 3600 Thermal Circuit Breaker - 1-Pole 16A Current Rating 250V ac,