Cliff Electronics FC66 A-0709 Thermal Circuit Breaker -, 7A Current Rating 1-Pole, Panel
- RS Stock No.:
- 774-0011
- Mfr. Part No.:
- FC6607A
- Brand:
- Cliff Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 774-0011
- Mfr. Part No.:
- FC6607A
- Brand:
- Cliff Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cliff Electronics | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 7A | |
| Number of Poles | 1 | |
| Range | FC66 | |
| Series | A-0709 | |
| Width | 11mm | |
| Mount Type | Panel | |
| Terminal Type | Blade | |
| Mount Hole Size | M10 | |
| Reset Actuator Type | Push Button | |
| Depth | 43.1mm | |
| Standards/Approvals | RoHS, VDE | |
| Rated AC Voltage | 240V ac | |
| Height | 19.1mm | |
| Breaking Capacity | 1kA | |
| Rated DC Voltage | 32V dc | |
| Select all | ||
|---|---|---|
Brand Cliff Electronics | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 7A | ||
Number of Poles 1 | ||
Range FC66 | ||
Series A-0709 | ||
Width 11mm | ||
Mount Type Panel | ||
Terminal Type Blade | ||
Mount Hole Size M10 | ||
Reset Actuator Type Push Button | ||
Depth 43.1mm | ||
Standards/Approvals RoHS, VDE | ||
Rated AC Voltage 240V ac | ||
Height 19.1mm | ||
Breaking Capacity 1kA | ||
Rated DC Voltage 32V dc | ||
- COO (Country of Origin):
- TW
Electronics Circuit Protection Devices - Manual Reset A-0709 Series
Electronics manual reset A-0709 series of circuit protection devices offer a comprehensive solution to a variety of circuit protection requirements. The A-0709 series is available in either M10 or snap-in types, with a range of values up to 16A. Applications include power supplies, amplifiers, UPS, regulators and generators.
Two mounting options
Manual reset
Long life
Highly reliable
Related links
- RS PRO FC66 A-0709 Thermal Circuit Breaker - 1-Pole 5A Current Rating 240V ac, 32 V dc
- RS PRO FC66 A-0709 Thermal Circuit Breaker - 1-Pole 10A Current Rating 240V ac, 32 V dc
- RS PRO FC66 A-0709 Thermal Circuit Breaker - 1-Pole 4A Current Rating 240V ac, 32 V dc
- RS PRO FC66 A-0709 Thermal Circuit Breaker - 1-Pole 16A Current Rating 240V ac, 32 V dc
- RS PRO FC66 A-0709 Thermal Circuit Breaker - 1-Pole 13A Current Rating 240V ac, 32 V dc
- RS PRO FC66 A-0709 Thermal Circuit Breaker - 1-Pole 6A Current Rating 240V ac, 32 V dc
- Cliff Electronics A-0709 Thermal Circuit Breaker -, 7A Current Rating
- ETA Thermal Overcurrent Circuit Breakers 2-5700 Thermal Circuit Breaker - 1-Pole 7A Current Rating 250V
