Phoenix Contact TRABTECH CB TM1 2A F1 P Thermal Circuit Breaker -, 2A Current Rating 1-Pole, Base
- RS Stock No.:
- 768-0921
- Distrelec Article No.:
- 300-86-069
- Mfr. Part No.:
- 2800859
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$74.04
(exc. GST)
$81.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.04 |
*price indicative
- RS Stock No.:
- 768-0921
- Distrelec Article No.:
- 300-86-069
- Mfr. Part No.:
- 2800859
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 2A | |
| Number of Poles | 1 | |
| Range | TRABTECH | |
| Series | CB TM1 2A F1 P | |
| Width | 12.3mm | |
| Mount Type | Base | |
| Terminal Type | Screw | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Push Button | |
| Tripping Characteristics | Type S | |
| Rated AC Voltage | 277V ac | |
| Standards/Approvals | RoHS, CE | |
| Depth | 52mm | |
| Height | 45mm | |
| Rated DC Voltage | 50V dc | |
| Break Time | Medium | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 2A | ||
Number of Poles 1 | ||
Range TRABTECH | ||
Series CB TM1 2A F1 P | ||
Width 12.3mm | ||
Mount Type Base | ||
Terminal Type Screw | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Push Button | ||
Tripping Characteristics Type S | ||
Rated AC Voltage 277V ac | ||
Standards/Approvals RoHS, CE | ||
Depth 52mm | ||
Height 45mm | ||
Rated DC Voltage 50V dc | ||
Break Time Medium | ||
- COO (Country of Origin):
- ID
Phoenix Contact TRABTECH Thermomagnetic Circuit Breakers
The TRABTECH range of plug in thermomagnetic circuit breakers uses the SFB technology to protect against overcurrent and short circuits.
The thermos magnetic devices have a different tripping time depending on the type of overload. The magnetic tripping will interrupt the circuit in milliseconds if there is a high overload current or a short circuit.
Features and Benefits
• IP30 rating
• SFB fuse type
• Snap-in for easy removal and secure hold
• Remote signalling means you can monitor from any location
• Precise nominal current levels
• Modular expansion is possible
• Easy to maintain
• Available as single pole or double pole
Phoenix Contact Circuit Breakers
Related links
- Phoenix Contact TRABTECH TRABTECH Thermal Circuit Breaker - 1-Pole 6A Current Rating 50 V dc
- Phoenix Contact TRABTECH TRABTECH Thermal Circuit Breaker - 1-Pole 5A Current Rating 50 V dc
- Phoenix Contact TRABTECH TRABTECH Thermal Circuit Breaker - 1-Pole 4A Current Rating 50 V dc
- Phoenix Contact TRABTECH TRABTECH Thermal Circuit Breaker - 2-Pole 16A Current Rating 80 V dc
- Phoenix Contact TRABTECH TRABTECH Thermal Circuit Breaker - 1-Pole 500mA Current Rating 277V ac, 50 V
- Phoenix Contact TRABTECH TRABTECH Thermal Circuit Breaker - 1-Pole 3A Current Rating 277V ac, 50 V dc
- Phoenix Contact TRABTECH TRABTECH Thermal Circuit Breaker - 1-Pole 1A Current Rating 277V ac, 50 V dc
- Phoenix Contact TRABTECH TRABTECH Thermal Circuit Breaker - 1-Pole 16A Current Rating 277V ac, 50 V dc
