Phoenix Contact TRABTECH CB TM1 Thermal Circuit Breaker -, 500mA Current Rating 1-Pole, Snap-On

Subtotal (1 unit)*

$67.10

(exc. GST)

$73.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$67.10

*price indicative

RS Stock No.:
201-6351
Mfr. Part No.:
2800835
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Current Rating

500mA

Product Type

Thermal Circuit Breaker

Number of Poles

1

Series

CB TM1

Range

TRABTECH

Width

12.3mm

Mount Type

Snap-On

Terminal Type

Screw

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle Switch

Tripping Characteristics

Type S

Depth

52mm

Rated AC Voltage

277V ac

Standards/Approvals

DNV GL, cUL, UL, CSA, EN

Height

45mm

Breaking Capacity

1kA

Rated DC Voltage

50V dc

COO (Country of Origin):
ID
The Phoenix thermomagnetic device circuit breaker featured with modular expansion with help of uniform, plug-in housing concept. It has sophisticated remote signalling concept enables monitoring from any location.

Maximum overcurrent protection

Ambient temperature -30 °C to 60 °C

Degree of protection IP30

Degree of pollution 2

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy