Phoenix Contact TRABTECH CB TM2 16A M1 P Thermal Circuit Breaker -, 16A Current Rating 2-Pole, Base

Subtotal (1 unit)*

$184.47

(exc. GST)

$202.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$184.47

*price indicative

RS Stock No.:
768-1025
Mfr. Part No.:
2800889
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Current Rating

16A

Product Type

Thermal Circuit Breaker

Range

TRABTECH

Series

CB TM2 16A M1 P

Number of Poles

2

Width

24.6mm

Mount Type

Base

Terminal Type

Screw

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Push Button

Tripping Characteristics

Type S

Depth

52mm

Rated AC Voltage

277V ac

Standards/Approvals

CE, RoHS

Height

45mm

Rated DC Voltage

80V dc

Break Time

Medium

Phoenix Contact TRABTECH Thermomagnetic Circuit Breakers


The TRABTECH range of plug in thermomagnetic circuit breakers uses the SFB technology to protect against overcurrent and short circuits.

The thermos magnetic devices have a different tripping time depending on the type of overload. The magnetic tripping will interrupt the circuit in milliseconds if there is a high overload current or a short circuit.

Features and Benefits


• IP30 rating

• SFB fuse type

• Snap-in for easy removal and secure hold

• Remote signalling means you can monitor from any location

• Precise nominal current levels

• Modular expansion is possible

• Easy to maintain

• Available as single pole or double pole

Phoenix Contact Circuit Breakers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy