ETA 3130 Thermal Circuit Breaker -, 16A Current Rating 3-Pole, Snap-in

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$105.37

(exc. GST)

$115.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 23 November 2026
  • Plus 18 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 99$105.37
100 - 249$104.54
250 +$99.11

*price indicative

RS Stock No.:
729-2815
Distrelec Article No.:
301-86-743
Mfr. Part No.:
3130-F130-P7T1-W02Q-16A
Brand:
ETA
Find similar products by selecting one or more attributes.
Select all

Brand

ETA

Product Type

Thermal Circuit Breaker

Current Rating

16A

Series

3130

Number of Poles

3

Width

41mm

Mount Type

Snap-in

Terminal Type

Blade

Tripping Mechanism

Thermal

Reset Actuator Type

Rocker

Tripping Characteristics

Type R

Height

33mm

Rated AC Voltage

240V ac

Standards/Approvals

CE, RoHS

Break Time

Medium

Breaking Capacity

25A

Rated DC Voltage

28V dc

3130 Series Thermal Circuit Breaker


Rocker switch and thermal circuit breaker (CBE) combined

Trip-free mechanism

Snap-in panel mounting

Panel thickness 1 to 2.5 mm

Blade terminals DIN 46244-C-Ms-S

Overload protection on all poles (multi-pole)

Typical life 30000 operations at nominal current rating

Main applications for motors, white goods industries, portable hand tools and transformers

IEC Classification S/TO

Approvals

UL; CSA; VDE (EN 60934).

  • RS Stock No. 7292821
  • Mfr. Part No. 3140-F230-P7T1-SGRX-16A
Each
$146.75
  • RS Stock No. 7292811
  • Mfr. Part No. 3130-F130-P7T1-W02Q-12A
Each
$87.77
  • RS Stock No. 7292805
  • Mfr. Part No. 3130-F130-P7T1-W02Q-1A
Each
$139.93
  • RS Stock No. 7292809
  • Mfr. Part No. 3130-F130-P7T1-W02Q-5A
Each
$86.04

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy