ETA 3130 Thermal Circuit Breaker -, 5A Current Rating 1-Pole, Snap-in
- RS Stock No.:
- 212-1878
- Mfr. Part No.:
- 3130-F110-P7T1-W02Q-5A
- Brand:
- ETA
Get a bulk buy discount
Add 25 more to save $32.75
View bulk pricing optionsSubtotal (1 unit)*
$53.35
(exc. GST)
$58.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $53.35 | - |
| 25 - 49 | $52.04 | $32.75 |
| 50 - 99 | $50.68 | $133.50 |
| 100 + | $49.24 | $411.00 |
*price indicative
- RS Stock No.:
- 212-1878
- Mfr. Part No.:
- 3130-F110-P7T1-W02Q-5A
- Brand:
- ETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 5A | |
| Series | 3130 | |
| Number of Poles | 1 | |
| Width | 14.5mm | |
| Mount Type | Snap-in | |
| Terminal Type | Blade | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Rocker | |
| Tripping Characteristics | Type R | |
| Standards/Approvals | RoHS, CE | |
| Height | 78.5mm | |
| Rated AC Voltage | 240V ac | |
| Breaking Capacity | 25A | |
| Rated DC Voltage | 28V dc | |
| Break Time | Medium | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 5A | ||
Series 3130 | ||
Number of Poles 1 | ||
Width 14.5mm | ||
Mount Type Snap-in | ||
Terminal Type Blade | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Rocker | ||
Tripping Characteristics Type R | ||
Standards/Approvals RoHS, CE | ||
Height 78.5mm | ||
Rated AC Voltage 240V ac | ||
Breaking Capacity 25A | ||
Rated DC Voltage 28V dc | ||
Break Time Medium | ||
- COO (Country of Origin):
- TN
3130 Series Thermal Circuit Breaker
Rocker switch and thermal circuit breaker (CBE) combined
Trip-free mechanism
Snap-in panel mounting
Panel thickness 1 to 2.5 mm
Blade terminals DIN 46244-C-Ms-S
Overload protection on all poles (multi-pole)
Typical life 30000 operations at nominal current rating
Main applications for motors, white goods industries, portable hand tools and transformers
IEC Classification S/TO
Approvals
UL; CSA; VDE (EN 60934).
Related links
- ETA 3130 Thermal Circuit Breaker - 1-Pole 10A Current Rating 240V ac, 28 V dc
- ETA 3130 Thermal Circuit Breaker - 1-Pole 8A Current Rating 240V ac, 28 V dc
- ETA 3130 Thermal Circuit Breaker - 1-Pole 15A Current Rating 240V ac, 28 V dc
- ETA 3130 Thermal Circuit Breaker - 1-Pole 5A Current Rating 240V ac, 28 V dc
- ETA 3130 Thermal Circuit Breaker - 3-Pole 5A Current Rating 240V ac, 28 V dc
- ETA 3130 Thermal Circuit Breaker - 2-Pole 5A Current Rating 240V ac, 28 V dc
- ETA 3130 Thermal Circuit Breaker - 1-Pole 2A Current Rating 240V ac, 28 V dc
- ETA 3130 Thermal Circuit Breaker - 1-Pole 5A Current Rating 240V ac, 48 V dc
