EAO 82 Series Push Button Switch, Momentary, Panel, 16 mm Cutout, SPDT, IP65, IP67, 240 V dc 240 V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$23.14

(exc. GST)

$25.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
  • Plus 159 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$23.14
10 - 99$22.61
100 +$18.75

*price indicative

RS Stock No.:
247-8811
Distrelec Article No.:
303-16-241
Mfr. Part No.:
82-4171.1000
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Switch Operation

Momentary

Actuator Colour

Silver

Product Type

Push Button Switch

Illuminated

No

Panel Cutout Size

16 mm

Series

82

Mount Type

Panel

Contact Configuration

SPDT

Terminal Type

Plug-In

IP Rating

IP65, IP67

Contact AC Voltage

240V ac

Contact DC Voltage

240V dc

Minimum Operating Temperature

-30°C

Actuator Style

Curved Dome

Maximum Operating Temperature

70°C

Switch Configuration

Off-On

Height

36.3mm

Width

16mm

Switch Contact Current

3A

Length

18mm

Standards/Approvals

CB, cUL, CCC, UL

COO (Country of Origin):
CH
The EAO pushbutton has snap-action switching element system. It has operating temperature range from -30 °C to + 70 °C. It is damp heat resistant for 21 days according to IEC 60512-11.

Silver contacts

CB, CCC, C UL, and UL approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy