ETA 1410G1 Thermal Circuit Breaker -, 2A Current Rating 1-Pole, Panel Mount

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save -

View bulk pricing options

Subtotal (1 unit)*

$27.46

(exc. GST)

$30.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 29 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 99$27.46-
100 - 249$27.32-
250 +$26.633%

*price indicative

RS Stock No.:
729-2717
Mfr. Part No.:
1410-G111-P2F1-S01-2A
Brand:
ETA
Find similar products by selecting one or more attributes.
Select all

Brand

ETA

Product Type

Thermal Circuit Breaker

Current Rating

2A

Series

1410G1

Number of Poles

1

Width

11mm

Mount Type

Panel Mount

Terminal Type

Blade

Tripping Mechanism

Thermal

Reset Actuator Type

Button

Tripping Characteristics

Type R

Rated AC Voltage

250V ac

Standards/Approvals

RoHS, CE

Rated DC Voltage

50V dc

Break Time

Short

Breaking Capacity

25A

COO (Country of Origin):
TN

1410-G1 Series Thermal Circuit Breaker


Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance

Single hole threadneck panel mounting, with hexnut and knurled nut

Blade terminals

Changeover contacts suitable for providing status output signals

Largely temperature-insensitive

Typical applications in motors, transformers, solenoids, printed circuit boards, hand-held machines and appliances, marine applications, etc.

Approvals

UL; CSA; VDE.

  • RS Stock No. 7292710
  • Mfr. Part No. 1410-G111-P2F1-S01-4.5A
Each
$34.56
  • RS Stock No. 0416966
  • Mfr. Part No. 1110-F112-P1M1-2A
Each
$71.19
  • RS Stock No. 7292723
  • Mfr. Part No. 1410-G111-P2F1-S01-10A
Each
$28.01
  • RS Stock No. 7292708
  • Mfr. Part No. 1410-G111-P2F1-S01-1.5A
Each
$27.46

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy