Phoenix Contact TCP7.5/DC32V Thermal Circuit Breaker - 1-Pole, Base, 7.5A Current Rating, 150 A, 32 V dc
- RS Stock No.:
- 652-3408
- Mfr. Part No.:
- 0700007
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 50 more to save $18.20
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$128.24
(exc. GST)
$141.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 10 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $25.648 | $128.24 | - |
| 50 + | $25.284 | $126.42 | $18.20 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$15.96
(exc. GST)
$17.56
(inc. GST)
- RS Stock No.:
- 652-3408
- Mfr. Part No.:
- 0700007
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 7.5A | |
| Series | TCP7.5/DC32V | |
| Number of Poles | 1 | |
| Width | 6mm | |
| Mount Type | Base | |
| Terminal Type | Screw | |
| Height | 20.3mm | |
| Depth | 24mm | |
| Standards/Approvals | CE, RoHS | |
| Rated DC Voltage | 32V dc | |
| Breaking Capacity | 150A | |
| Break Time | Short | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 7.5A | ||
Series TCP7.5/DC32V | ||
Number of Poles 1 | ||
Width 6mm | ||
Mount Type Base | ||
Terminal Type Screw | ||
Height 20.3mm | ||
Depth 24mm | ||
Standards/Approvals CE, RoHS | ||
Rated DC Voltage 32V dc | ||
Breaking Capacity 150A | ||
Break Time Short | ||
- COO (Country of Origin):
- DE
Phoenix Contact Thermal Circuit Breaker, 7.5A Current Rating, 32V DC Voltage Rating - TCP 7,5/DC32V - 0700007
Effectively safeguard your electrical network against current overloads with this thermal circuit breaker from Phoenix Contact. It's suitable for all automotive battery and onboard systems featuring an operating voltage of up to 32V DC.
In the event of a fault, the unit disconnects power supplies to prevent damage and minimise production downtime. It combines fuse safety with the advantages of a circuit breaker and uses a re-closure mechanism to immediately restart operations once a problem is fixed.
Simply snap the component into place for convenient and tool-free installation. The standard design is flexible and fits all flat-type fuse holders, while a compact footprint of 6 (W) x 20.3 (H) x 24mm (D) takes up minimal space. The polyamide casing shields live wires and contacts to improve safety by preventing electric shocks. You can use this breaker for vehicles, boats, fans and other motor-based applications at temperatures between -40°C and +85°C.
Features & Benefits
• IP30 rating indicates protection from tools and wires greater than 2.5mm
• RoHS certification gives you peace of mind that the device contains only trace amounts of any dangerous materials
Related links
- Phoenix Contact TCP 25/DC32V Thermal Circuit Breaker - 1-Pole 25A Current Rating 32 V dc
- Phoenix Contact TCP 15/DC32V Thermal Circuit Breaker - 1-Pole 15A Current Rating 32 V dc
- Phoenix Contact TCP 20/DC32V Thermal Circuit Breaker - 1-Pole 20A Current Rating 32V ac, 32 V dc
- Phoenix Contact TCP 10/DC32V Thermal Circuit Breaker - 1-Pole 10A Current Rating 32V ac, 32 V dc
- ETA 1616 Thermal Circuit Breaker - 1-Pole 7.5A Current Rating 12 V dc
- Phoenix Contact TCP 30/DC32V Thermal Circuit Breaker - 1-Pole 30A Current Rating 32V ac, 32 V
- Phoenix Contact Thermal Circuit Breaker - 1-Pole 7.5A Current Rating 32V ac, 32 V dc
- Phoenix Contact TCP Thermal Circuit Breaker - 1-Pole 2000 A, 32 V dc

