ETA Thermal Automotive Circuit Breaker 1180 Thermal Circuit Breaker - 1-Pole, DIN Rail, 250mA Current Rating, 2 kA, 250V

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$37.62

(exc. GST)

$41.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49$37.62
50 - 99$36.97
100 - 249$36.05
250 +$35.09

*price indicative

RS Stock No.:
458-8655
Mfr. Part No.:
1180-01-0.25A
Brand:
ETA
Find similar products by selecting one or more attributes.
Select all

Brand

ETA

Current Rating

250mA

Product Type

Thermal Circuit Breaker

Number of Poles

1

Range

Thermal Automotive Circuit Breaker

Series

1180

Width

8.2mm

Mount Type

DIN Rail

Terminal Type

Blade

Reset Actuator Type

Button

Rated AC Voltage

250V ac

Height

24.4mm

Depth

52.3mm

Standards/Approvals

IEC, VDE, UL, EN, CSA

Breaking Capacity

2kA

Rated DC Voltage

65V dc

COO (Country of Origin):
ID

Thermal Automotive Circuit-Breaker, 1180 Series


IEC classification S/TO,Miniaturised single pole circuit breaker with switching (push-push) function. Reliable snap action and trip-free mechanism. The blade terminals fit into the optional DIN rail sockets. An optional DIN rail socket maybe used. The socket has screw terminals up to 6mm² cable. Sockets are 8·2mm wide, 64 x 42·5 x 8·2mm.

Breaking Capacity: 250Vac - 2000A, 60Vdc - 200A

Typical life 3000 (1xIN resistive); 500 (2xIN inductive) Operations

Thermal Magnetic Convertible


All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).

Note

when several sockets are banked together each device should be de-rated to 80% of its rating or over rated accordingly.

Approvals

CSA, UL, VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy