ETA Thermal Automotive Circuit Breaker 1180 Thermal Circuit Breaker - 1-Pole, DIN Rail, 10A Current Rating, 2 kA, 250V
- RS Stock No.:
- 458-8740
- Distrelec Article No.:
- 301-66-009
- Mfr. Part No.:
- 1180-01-10A
- Brand:
- ETA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$40.06
(exc. GST)
$44.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $40.06 |
| 50 - 99 | $39.38 |
| 100 - 199 | $38.35 |
| 200 + | $37.31 |
*price indicative
- RS Stock No.:
- 458-8740
- Distrelec Article No.:
- 301-66-009
- Mfr. Part No.:
- 1180-01-10A
- Brand:
- ETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Current Rating | 10A | |
| Product Type | Thermal Circuit Breaker | |
| Number of Poles | 1 | |
| Range | Thermal Automotive Circuit Breaker | |
| Series | 1180 | |
| Width | 8.2mm | |
| Mount Type | DIN Rail | |
| Terminal Type | Blade | |
| Reset Actuator Type | Button | |
| Rated AC Voltage | 250V ac | |
| Depth | 52.3mm | |
| Standards/Approvals | EN, CSA, IEC, UL, VDE | |
| Height | 24.4mm | |
| Breaking Capacity | 2kA | |
| Rated DC Voltage | 65V dc | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Current Rating 10A | ||
Product Type Thermal Circuit Breaker | ||
Number of Poles 1 | ||
Range Thermal Automotive Circuit Breaker | ||
Series 1180 | ||
Width 8.2mm | ||
Mount Type DIN Rail | ||
Terminal Type Blade | ||
Reset Actuator Type Button | ||
Rated AC Voltage 250V ac | ||
Depth 52.3mm | ||
Standards/Approvals EN, CSA, IEC, UL, VDE | ||
Height 24.4mm | ||
Breaking Capacity 2kA | ||
Rated DC Voltage 65V dc | ||
- COO (Country of Origin):
- ID
Thermal Automotive Circuit-Breaker, 1180 Series
IEC classification S/TO,Miniaturised single pole circuit breaker with switching (push-push) function. Reliable snap action and trip-free mechanism. The blade terminals fit into the optional DIN rail sockets. An optional DIN rail socket maybe used. The socket has screw terminals up to 6mm² cable. Sockets are 8·2mm wide, 64 x 42·5 x 8·2mm.
Breaking Capacity: 250Vac - 2000A, 60Vdc - 200A
Typical life 3000 (1xIN resistive); 500 (2xIN inductive) Operations
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
Note
when several sockets are banked together each device should be de-rated to 80% of its rating or over rated accordingly.
Approvals
CSA, UL, VDE
- RS Stock No. 4588661
- Mfr. Part No. 1180-01-0.5A
Each
$37.11
- RS Stock No. 4588706
- Mfr. Part No. 1180-01-3A
Each
$47.20
- RS Stock No. 4588683
- Mfr. Part No. 1180-01-2A
Each
$40.93
- RS Stock No. 4588712
- Mfr. Part No. 1180-01-4A
Each
$40.79
Related links
- ETA Thermal Automotive Circuit Breaker 1180 Thermal Circuit Breaker - 1-Pole 2A Current Rating 250V
- ETA Thermal Automotive Circuit Breaker 1180 Thermal Circuit Breaker - 1-Pole 6A Current Rating 250V
- ETA Thermal Automotive Circuit Breaker 1180 Thermal Circuit Breaker - 1-Pole 4A Current Rating 250V
- ETA Thermal Automotive Circuit Breaker 1180 Thermal Circuit Breaker - 1-Pole 3A Current Rating 250V
- ETA Thermal Automotive Circuit Breaker 1180 Thermal Circuit Breaker - 1-Pole 1A Current Rating 250V
- ETA Thermal Automotive Circuit Breaker 1180 Thermal Circuit Breaker - 1-Pole 0.25A Current Rating
- ETA Thermal Automotive Circuit Breaker 1180 Thermal Circuit Breaker - 1-Pole 0.5A Current Rating
- ETA 2210 Thermal Circuit Breaker - 1-Pole 10A Current Rating 480V ac, 65 V dc












