ETA 1610 Thermal Automotive Circuit Breakers - 1-Pole, Socket, 5A Current Rating, 24 V dc
- RS Stock No.:
- 577-489
- Distrelec Article No.:
- 302-57-032
- Mfr. Part No.:
- 1610-21-5A
- Brand:
- ETA
This image is representative of the product range
Subtotal (1 unit)*
$21.42
(exc. GST)
$23.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 38 unit(s) shipping from 23 November 2026
- Plus 100 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.42 |
*price indicative
- RS Stock No.:
- 577-489
- Distrelec Article No.:
- 302-57-032
- Mfr. Part No.:
- 1610-21-5A
- Brand:
- ETA
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Product Type | Thermal Automotive Circuit Breakers | |
| Current Rating | 5A | |
| Series | 1610 | |
| Number of Poles | 1 | |
| Width | 18.8mm | |
| Mount Type | Socket | |
| Terminal Type | Blade Terminal | |
| Standards/Approvals | UL | |
| Height | 30.4mm | |
| Rated DC Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Product Type Thermal Automotive Circuit Breakers | ||
Current Rating 5A | ||
Series 1610 | ||
Number of Poles 1 | ||
Width 18.8mm | ||
Mount Type Socket | ||
Terminal Type Blade Terminal | ||
Standards/Approvals UL | ||
Height 30.4mm | ||
Rated DC Voltage 24V dc | ||
- COO (Country of Origin):
- DE
Related links
- ETA 1610 Thermal Circuit Breaker - 1-Pole 30A Current Rating 250V ac, 32 V dc
- ETA 2-5700 Thermal Automotive Circuit Breakers - 1-Pole 250V ac, 28 V dc
- ETA 6 to 30 A 1610 Thermal Circuit Breaker - 1-Pole 10A Current Rating 24V ac, 48 V dc
- ETA 6 to 30 A 1610 Thermal Circuit Breaker - 1-Pole 15A Current Rating 32V ac, 48 V dc
- ETA 6 to 30 A 1610 Thermal Circuit Breaker - 1-Pole 6A Current Rating 32V ac, 48 V dc
- ETA 6 to 30 A 1610 Thermal Circuit Breaker - 1-Pole 8A Current Rating 32V ac, 48 V dc
- ETA 6 to 30 A 1610 Thermal Circuit Breaker - 1-Pole 25A Current Rating 32V ac, 48 V dc
- ETA 6 to 30 A 1610 Thermal Circuit Breaker - 1-Pole 20A Current Rating 32V ac, 48 V dc
