Schurter T11 T11 Thermal Circuit Breaker - 1-Pole, Panel, 8A Current Rating, 6.5 A, 240V ac, 48 V dc
- RS Stock No.:
- 284-5984
- Mfr. Part No.:
- 4400.0029
- Brand:
- Schurter
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$25.06
(exc. GST)
$27.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 16 unit(s) shipping from 10 August 2026
- Plus 32 unit(s) shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $25.06 |
| 25 - 49 | $24.71 |
| 50 + | $24.36 |
*price indicative
- RS Stock No.:
- 284-5984
- Mfr. Part No.:
- 4400.0029
- Brand:
- Schurter
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 8A | |
| Series | T11 | |
| Range | T11 | |
| Number of Poles | 1 | |
| Width | 15.2mm | |
| Mount Type | Panel | |
| Terminal Type | Snap-In | |
| Mount Hole Size | 13.6 mm | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Push Button | |
| Height | 50.2mm | |
| Standards/Approvals | RoHS | |
| Rated AC Voltage | 240V ac | |
| Breaking Capacity | 6.5A | |
| Break Time | Medium | |
| Rated DC Voltage | 48V dc | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 8A | ||
Series T11 | ||
Range T11 | ||
Number of Poles 1 | ||
Width 15.2mm | ||
Mount Type Panel | ||
Terminal Type Snap-In | ||
Mount Hole Size 13.6 mm | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Push Button | ||
Height 50.2mm | ||
Standards/Approvals RoHS | ||
Rated AC Voltage 240V ac | ||
Breaking Capacity 6.5A | ||
Break Time Medium | ||
Rated DC Voltage 48V dc | ||
- COO (Country of Origin):
- CZ
T11 series thermal circuit breakers
Schurter T11 circuit breaker is a snap in 1 pole thermal circuit breaker that offers positively trip free release. The T11 is easy to install with snap in mount and quick connect terminals. Suitable for use in power tools, household equipment, power supply and chargers and industrial applications.
Single-pole, compact T11 Series circuit breakers with positive free trigger.
Trigger via a bimetallic element, largely insensitive to short start-up surge
Snap fitting
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
Approvals
UL, CSA and VDE
Related links
- Schurter T11 T11 Thermal Circuit Breaker - 1-Pole 8A Current Rating 240V ac, 48 V dc
- Schurter T11 T11 Thermal Circuit Breaker - 1-Pole 16A Current Rating 240V ac, 48 V dc
- Schurter T11 T11 Thermal Circuit Breaker - 1-Pole 10A Current Rating 240V ac, 48 V dc
- Schurter T11 T11 Thermal Circuit Breaker - 1-Pole 4A Current Rating 240V ac, 48 V dc
- Schurter T11 T11 Thermal Circuit Breaker - 1-Pole 2.5A Current Rating 240V ac, 48 V dc
- Schurter T11 T11 Thermal Circuit Breaker - 1-Pole 6A Current Rating 240V ac, 48 V dc
- Schurter T11 T11 Thermal Circuit Breaker - 1-Pole 1A Current Rating 240V ac, 48 V dc
- Schurter T11 T11 Thermal Circuit Breaker - 1-Pole 1.5A Current Rating 240V ac, 48 V dc
