Schurter T11 T11 Thermal Circuit Breaker -, 2.5A Current Rating 1-Pole, Panel
- RS Stock No.:
- 173-9821
- Mfr. Part No.:
- 4400.0009
- Brand:
- Schurter
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 100 units)*
$1,301.40
(exc. GST)
$1,431.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 200 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 - 100 | $13.014 | $1,301.40 |
| 200 - 300 | $12.728 | $1,272.80 |
| 400 + | $12.455 | $1,245.50 |
*price indicative
- RS Stock No.:
- 173-9821
- Mfr. Part No.:
- 4400.0009
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 2.5A | |
| Series | T11 | |
| Range | T11 | |
| Number of Poles | 1 | |
| Width | 15.2mm | |
| Mount Type | Panel | |
| Mount Hole Size | 13.6 mm | |
| Terminal Type | Threaded | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Push Button | |
| Rated AC Voltage | 240V ac | |
| Height | 50.2mm | |
| Standards/Approvals | RoHS | |
| Break Time | Medium | |
| Breaking Capacity | 6.5A | |
| Rated DC Voltage | 48V dc | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 2.5A | ||
Series T11 | ||
Range T11 | ||
Number of Poles 1 | ||
Width 15.2mm | ||
Mount Type Panel | ||
Mount Hole Size 13.6 mm | ||
Terminal Type Threaded | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Push Button | ||
Rated AC Voltage 240V ac | ||
Height 50.2mm | ||
Standards/Approvals RoHS | ||
Break Time Medium | ||
Breaking Capacity 6.5A | ||
Rated DC Voltage 48V dc | ||
- COO (Country of Origin):
- CZ
T11 series thermal circuit breakers
Schurter T11 circuit breaker is a snap in 1 pole thermal circuit breaker that offers positively trip free release. The T11 is easy to install with snap in mount and quick connect terminals. Suitable for use in power tools, household equipment, power supply and chargers and industrial applications.
Single-pole, compact T11 Series circuit breakers with positive free trigger.
Trigger via a bimetallic element, largely insensitive to short start-up surge
Snap fitting
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
Approvals
UL, CSA and VDE
Related links
- Schurter T11 T11 Thermal Circuit Breaker - 1-Pole 2.5A Current Rating 240V ac, 48 V dc
- Schurter T11 T11 Thermal Circuit Breaker - 1-Pole 16A Current Rating 240V ac, 48 V dc
- Schurter T11 T11 Thermal Circuit Breaker - 1-Pole 10A Current Rating 240V ac, 48 V dc
- Schurter T11 T11 Thermal Circuit Breaker - 1-Pole 4A Current Rating 240V ac, 48 V dc
- Schurter T11 T11 Thermal Circuit Breaker - 1-Pole 6A Current Rating 240V ac, 48 V dc
- Schurter T11 T11 Thermal Circuit Breaker - 1-Pole 1A Current Rating 240V ac, 48 V dc
- Schurter T11 T11 Thermal Circuit Breaker - 1-Pole 1.5A Current Rating 240V ac, 48 V dc
- Schurter T11 T11 Thermal Circuit Breaker - 1-Pole 500mA Current Rating 240V ac, 48 V dc
