Schurter T11 T11 Thermal Circuit Breaker -, 4A Current Rating 1-Pole, Panel

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$25.79

(exc. GST)

$28.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 170 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49$25.79
50 - 99$25.14
100 - 249$24.07
250 +$23.43

*price indicative

RS Stock No.:
284-5849
Distrelec Article No.:
133-22-816
Mfr. Part No.:
4400.0001
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Current Rating

4A

Product Type

Thermal Circuit Breaker

Range

T11

Series

T11

Number of Poles

1

Width

15.2mm

Mount Type

Panel

Mount Hole Size

13.6 mm

Terminal Type

Threaded

Tripping Mechanism

Thermal

Reset Actuator Type

Push Button

Standards/Approvals

RoHS

Rated AC Voltage

240V ac

Height

50.2mm

Rated DC Voltage

48V dc

Breaking Capacity

6.5A

Break Time

Medium

T11 series thermal circuit breakers


Schurter T11 circuit breaker is a snap in 1 pole thermal circuit breaker that offers positively trip free release. The T11 is easy to install with snap in mount and quick connect terminals. Suitable for use in power tools, household equipment, power supply and chargers and industrial applications.

Single-pole, compact T11 Series circuit breakers with positive free trigger.

Trigger via a bimetallic element, largely insensitive to short start-up surge

Snap fitting

Thermal Magnetic Convertible


All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).

Approvals

  UL, CSA and VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy