Schurter T11 T11 Thermal Circuit Breaker -, 3A Current Rating 1-Pole, Panel

This image is representative of the product range

Subtotal (1 unit)*

$23.37

(exc. GST)

$25.71

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$23.37

*price indicative

RS Stock No.:
284-5833
Distrelec Article No.:
133-22-814
Mfr. Part No.:
4400.001
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Product Type

Thermal Circuit Breaker

Current Rating

3A

Number of Poles

1

Series

T11

Range

T11

Width

15.2mm

Mount Type

Panel

Mount Hole Size

13.6 mm

Terminal Type

Threaded

Tripping Mechanism

Thermal

Reset Actuator Type

Push Button

Standards/Approvals

RoHS

Rated AC Voltage

240V ac

Height

50.2mm

Rated DC Voltage

48V dc

Break Time

Medium

Breaking Capacity

6.5A

COO (Country of Origin):
CZ

Schurter Thermal Magnetic Circuit Breakers


The Schurter T11 series thermal circuit breaker is a snap-in 1-pole breaker that offers positively trip-free release. This circuit breaker has an electrical rating of 240VAC and 3A. It is easy to install with snap-in mount and quick connect terminals. This breaker is compact in size and triggers via a bimetallic element. All the CBEs have blade terminals and have an insulation resistance greater than 100Mohm.

Features and Benefits


• Competitive pricing

• Largely insensitive to short start-up surge

• Not affected by shock and vibration

• Thermal magnetic convertible

Applications


• Household equipment

• Industrial applications

• Power tools

• Uninterruptible power supply and chargers

Certifications


• CE certified

• CQC approvals

• CSA approved

• IEC 60934

• REACH compliant

• UL listed

• VDE approvals

T11 series thermal circuit breakers


Schurter T11 circuit breaker is a snap in 1 pole thermal circuit breaker that offers positively trip free release. The T11 is easy to install with snap in mount and quick connect terminals. Suitable for use in power tools, household equipment, power supply and chargers and industrial applications.

Single-pole, compact T11 Series circuit breakers with positive free trigger.

Trigger via a bimetallic element, largely insensitive to short start-up surge

Snap fitting

Thermal Magnetic Convertible


All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).

Approvals

  UL, CSA and VDE

Related links