ETA 2210 Thermal Magnetic Circuit Breaker -, 25A Current Rating 1-Pole, DIN Rail

Subtotal (1 unit)*

$91.72

(exc. GST)

$100.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 221 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$91.72

*price indicative

RS Stock No.:
282-8787
Distrelec Article No.:
301-66-025
Mfr. Part No.:
2210-T210-K0M1-H121-25A
Brand:
ETA
Find similar products by selecting one or more attributes.
Select all

Brand

ETA

Product Type

Thermal Magnetic Circuit Breaker

Current Rating

25A

Series

2210

Number of Poles

1

Width

12.5mm

Mount Type

DIN Rail

Terminal Type

Screw

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle Switch

Tripping Characteristics

Type R

Standards/Approvals

CE, RoHS

Rated AC Voltage

240V ac

Height

29.6mm

Rated DC Voltage

48V dc

Break Time

Medium

Breaking Capacity

25A

COO (Country of Origin):
DE

For Precision Applications, 2210 Series


Overload and short circuit protecting, DIN rail mounting, time delay type thermal-magnetic single-pole CBE, suitable for process control, telecom and other professional/precision applications, etc.

Toggle operated trip-free mechanism

Auxiliary contact (NC) for remote signalling of contact breaker status

Narrow profile enables high density packaging

Compatible with Top-hat and G-profile DIN-rail

Compatible with modular DIN 43880 housings

IEC Classification S/TM

20 - 30 second tripping time

Typical life - 5000 Ops.

Thermal Magnetic Convertible


All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).

Approvals

UL, CSA, VDE, BV, LRoS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy