ETA 2210 Thermal Circuit Breaker -, 800mA Current Rating 1-Pole, DIN Rail

Subtotal (1 unit)*

$117.18

(exc. GST)

$128.90

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 19 unit(s), ready to ship from another location
Units
Per unit
1 +$117.18

*price indicative

RS Stock No.:
282-8737
Mfr. Part No.:
2210-T210-K0M1-H121-0.8A
Brand:
ETA
Find similar products by selecting one or more attributes.
Select all

Brand

ETA

Current Rating

800mA

Product Type

Thermal Circuit Breaker

Number of Poles

1

Series

2210

Width

12.5mm

Mount Type

DIN Rail

Terminal Type

Screw

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle Switch

Tripping Characteristics

Type R

Standards/Approvals

CE, RoHS

Height

29.6mm

Rated AC Voltage

480V ac

Break Time

Medium

Breaking Capacity

25A

Rated DC Voltage

65V dc

COO (Country of Origin):
DE

For Precision Applications, 2210 Series


Overload and short circuit protecting, DIN rail mounting, time delay type thermal-magnetic single-pole CBE, suitable for process control, telecom and other professional/precision applications, etc.

Toggle operated trip-free mechanism

Auxiliary contact (NC) for remote signalling of contact breaker status

Narrow profile enables high density packaging

Compatible with Top-hat and G-profile DIN-rail

Compatible with modular DIN 43880 housings

IEC Classification S/TM

20 - 30 second tripping time

Typical life - 5000 Ops.

Thermal Magnetic Convertible


All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).

Approvals

UL, CSA, VDE, BV, LRoS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy