Sensata / Airpax Airpax IULHK11 Thermal Circuit Breaker - 2-Pole, 7.5A Current Rating
- RS Stock No.:
- 275-0307
- Mfr. Part No.:
- IULHK11-1-65-7.50-01
- Brand:
- Airpax
This image is representative of the product range
Subtotal (1 box of 5 units)*
$1,365.07
(exc. GST)
$1,501.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,365.07 | $273.014 |
*price indicative
- RS Stock No.:
- 275-0307
- Mfr. Part No.:
- IULHK11-1-65-7.50-01
- Brand:
- Airpax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Airpax | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 7.5A | |
| Series | IULHK11 | |
| Number of Poles | 2 | |
| Range | Airpax | |
| Width | 38.48mm | |
| Select all | ||
|---|---|---|
Brand Airpax | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 7.5A | ||
Series IULHK11 | ||
Number of Poles 2 | ||
Range Airpax | ||
Width 38.48mm | ||
- COO (Country of Origin):
- CN
The Sensata / Airpax Hydraulic magnetic circuit protectors provide low-cost power switching, reliable circuit protection and accurate circuit control for equipment in the international marketplace. This model meet IEC spacing requirements, mandatory for equipment which must comply with IEC specifications.
Withstands high pulses
Minimize tripping
Related links
- Sensata / Airpax Airpax IULHK11 Thermal Circuit Breaker - 2-Pole, 7.5A Current Rating
- Sensata / Airpax Airpax IULHK11 Thermal Circuit Breaker - 2-Pole, 15A Current Rating
- Sensata / Airpax Airpax IUGS11 Thermal Circuit Breaker - 2-Pole, 5A Current Rating
- Sensata / Airpax Airpax IULK1 Thermal Circuit Breaker - 1-Pole, 15A Current Rating
- Sensata / Airpax Airpax LELK1 Thermal Circuit Breaker - 1-Pole, 80A Current Rating
- Sensata / Airpax Airpax LEGH66 Thermal Circuit Breaker - 2-Pole, 10A Current Rating
- Sensata / Airpax Airpax 219 Thermal Circuit Breaker - 3-Pole, 50A Current Rating
- Phoenix Contact TCP Thermal Circuit Breaker - 1-Pole 2000 A, 32 V dc
