Sensata / Airpax Airpax IULK1 Thermal Circuit Breaker - 1-Pole, 15A Current Rating
- RS Stock No.:
- 275-0312
- Distrelec Article No.:
- 303-89-406
- Mfr. Part No.:
- IULK1-1-66-15.0-01
- Brand:
- Airpax
This image is representative of the product range
Subtotal (1 unit)*
$121.99
(exc. GST)
$134.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $121.99 |
*price indicative
- RS Stock No.:
- 275-0312
- Distrelec Article No.:
- 303-89-406
- Mfr. Part No.:
- IULK1-1-66-15.0-01
- Brand:
- Airpax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Airpax | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 15A | |
| Series | IULK1 | |
| Range | Airpax | |
| Number of Poles | 1 | |
| Width | 19.05mm | |
| Select all | ||
|---|---|---|
Brand Airpax | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 15A | ||
Series IULK1 | ||
Range Airpax | ||
Number of Poles 1 | ||
Width 19.05mm | ||
- COO (Country of Origin):
- CN
The Sensata / Airpax Hydraulic magnetic circuit protectors provide low-cost power switching, reliable circuit protection and accurate circuit control for equipment in the international marketplace. This model meet IEC spacing requirements, mandatory for equipment which must comply with IEC specifications.
Withstands high pulses
Minimize tripping
Related links
- Sensata / Airpax Airpax IULK1 Thermal Circuit Breaker - 1-Pole, 15A Current Rating
- Sensata / Airpax Airpax LEG6 Thermal Circuit Breaker - 1-Pole, 15A Current Rating
- Sensata / Airpax Airpax IULHK11 Thermal Circuit Breaker - 2-Pole, 15A Current Rating
- Sensata / Airpax Airpax 219 Thermal Circuit Breaker - 3-Pole, 15A Current Rating
- Sensata / Airpax Airpax IELHK111 Thermal Circuit Breaker - 3-Pole, 15A Current Rating
- Sensata / Airpax Airpax LELH11 Thermal Circuit Breaker - 2-Pole, 15A Current Rating
- Sensata / Airpax Airpax LELHK11 Thermal Circuit Breaker - 2-Pole, 15A Current Rating
- Sensata / Airpax Airpax LEG66 Thermal Circuit Breaker - 2-Pole, 15A Current Rating
