Sensata / Airpax Airpax IUGS11 Thermal Circuit Breaker - 2-Pole, 5A Current Rating
- RS Stock No.:
- 275-0303
- Mfr. Part No.:
- IUGS11-1-65F-5.00-01
- Brand:
- Airpax
This image is representative of the product range
Subtotal (1 box of 5 units)*
$1,029.00
(exc. GST)
$1,131.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,029.00 | $205.80 |
*price indicative
- RS Stock No.:
- 275-0303
- Mfr. Part No.:
- IUGS11-1-65F-5.00-01
- Brand:
- Airpax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Airpax | |
| Current Rating | 5A | |
| Product Type | Thermal Circuit Breaker | |
| Number of Poles | 2 | |
| Series | IUGS11 | |
| Range | Airpax | |
| Width | 38.48mm | |
| Select all | ||
|---|---|---|
Brand Airpax | ||
Current Rating 5A | ||
Product Type Thermal Circuit Breaker | ||
Number of Poles 2 | ||
Series IUGS11 | ||
Range Airpax | ||
Width 38.48mm | ||
- COO (Country of Origin):
- CN
The Sensata / Airpax Hydraulic Magnetic Circuit Protectors provide low-cost power switching, reliable circuit protection and accurate circuit control for equipment in the international marketplace. Theyre Ideal for data processing and business machines, medical instrumentation, broadcast equipment, vending and amusement machines, military applications and wherever precision operation is required.
Withstands high pulses
Minimize tripping
Related links
- Sensata / Airpax Airpax IUGS11 Thermal Circuit Breaker - 2-Pole, 5A Current Rating
- Sensata / Airpax Airpax LELHK111 Thermal Circuit Breaker - 3-Pole, 5A Current Rating
- Sensata / Airpax Airpax IELK1 Thermal Circuit Breaker - 1-Pole, 5A Current Rating
- Sensata / Airpax Airpax LEGH66 Thermal Circuit Breaker - 2-Pole, 5A Current Rating
- Sensata / Airpax Airpax IULNK1 Thermal Circuit Breaker - 1-Pole, 5A Current Rating
- Sensata / Airpax Airpax IUGN66 Thermal Circuit Breaker - 2-Pole, 5A Current Rating
- Sensata / Airpax Airpax IUGN1 Thermal Circuit Breaker - 1-Pole, 5A Current Rating
- Sensata / Airpax Airpax IEG1 Thermal Circuit Breaker - 1-Pole, 5A Current Rating
