Eaton NZM2 NZM..-ME..NA Circuit Breaker -, 200A Current Rating 3-Pole

Subtotal (1 unit)*

$6,938.23

(exc. GST)

$7,632.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,938.23

*price indicative

RS Stock No.:
250-9760
Mfr. Part No.:
142426 NZMH2-ME200-BT-NA
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

200A

Product Type

Circuit Breaker

Series

NZM..-ME..NA

Range

NZM2

Number of Poles

3

Width

105mm

Terminal Type

Frame Clamp

Reset Actuator Type

Lever

Tripping Characteristics

Overload release current setting A 100 - 200

Standards/Approvals

CE, UL 489, CSA-C22.2 No. 5-09, IEC 60947-2

Height

105mm

Depth

149mm

Rated AC Voltage

690V ac

Breaking Capacity

130kA

COO (Country of Origin):
RO
The Eaton makes this Circuit breaker which is developed for use in motor circuits with contactor. The mounting is always flexible due to the modular function groups, with electronic release for the motor protection with phase failure sensitivity. These motor protection circuit breaker from NZM..-ME..NA series cover all applications with only four compact sizes, and this device is rated for 200 A at 690 Vac and it has 3 poles.

It comes with additional motor protective features

Adjustable overload releases Ir and adjustable time delay setting to overcome current peaks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy