Eaton NZM NZM..-ME..NA Circuit Breaker -, 140A Current Rating 3-Pole
- RS Stock No.:
- 250-9707
- Mfr. Part No.:
- 118968 NZMH2-ME140-NA
- Brand:
- Eaton
Subtotal (1 unit)*
$5,249.74
(exc. GST)
$5,774.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,249.74 |
*price indicative
- RS Stock No.:
- 250-9707
- Mfr. Part No.:
- 118968 NZMH2-ME140-NA
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 140A | |
| Product Type | Circuit Breaker | |
| Series | NZM..-ME..NA | |
| Number of Poles | 3 | |
| Range | NZM | |
| Width | 105mm | |
| Terminal Type | Screw | |
| Tripping Mechanism | Electronic | |
| Reset Actuator Type | Lever | |
| Tripping Characteristics | Electronic Release | |
| Rated AC Voltage | 690V ac | |
| Standards/Approvals | IEC, ULCSA | |
| Depth | 149mm | |
| Height | 105mm | |
| Breaking Capacity | 130kA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 140A | ||
Product Type Circuit Breaker | ||
Series NZM..-ME..NA | ||
Number of Poles 3 | ||
Range NZM | ||
Width 105mm | ||
Terminal Type Screw | ||
Tripping Mechanism Electronic | ||
Reset Actuator Type Lever | ||
Tripping Characteristics Electronic Release | ||
Rated AC Voltage 690V ac | ||
Standards/Approvals IEC, ULCSA | ||
Depth 149mm | ||
Height 105mm | ||
Breaking Capacity 130kA | ||
- COO (Country of Origin):
- RO
The Eaton makes this Circuit breaker which is developed for use in motor circuits with contactor. The mounting is always flexible due to the modular function groups, with electronic release for the motor protection with phase failure sensitivity. These motor protection circuit breaker from NZM..-ME..NA series cover all applications with only four compact sizes, and this device is rated for 140 A at 690 Vac and it has 3 poles.
It comes with additional motor protective features
Adjustable overload releases Ir and adjustable time delay setting to overcome current peaks
Related links
- Eaton NZM..-ME..NA Circuit Breaker - 3-Pole 130 kA, 690V ac
- Eaton NZM..-ME..NA Circuit Breaker - 3-Pole 35 kA, 690V ac
- Eaton NZM..-ME..NA Circuit Breaker - 3-Pole 130 kA, 690V ac
- Eaton NZM..-ME..NA Circuit Breaker - 3-Pole 130 kA, 690V ac
- Eaton NZM2 NZM..-ME..NA Circuit Breaker - 3-Pole 130 kA, 690V ac
- Eaton NZM..-ME..NA Circuit Breaker - 3-Pole 35 kA, 690V ac
- Eaton NZM..-ME..NA Circuit Breaker - 3-Pole 187 kA, 690V ac
- Eaton NZM..-ME..NA Circuit Breaker - 3-Pole 90A Current Rating 690V ac
