Schneider Electric TeSys TeSyS GV Thermal Circuit Breaker -, 25A Current Rating 3-Pole, Direct
- RS Stock No.:
- 272-814
- Mfr. Part No.:
- GV3L25
- Brand:
- Schneider Electric
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$768.58
(exc. GST)
$845.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $768.58 |
| 5 + | $714.77 |
*price indicative
- RS Stock No.:
- 272-814
- Mfr. Part No.:
- GV3L25
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 25A | |
| Product Type | Thermal Circuit Breaker | |
| Number of Poles | 3 | |
| Series | TeSyS GV | |
| Range | TeSys | |
| Width | 55mm | |
| Mount Type | Direct | |
| Terminal Type | Screw | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Depth | 136mm | |
| Rated AC Voltage | 690V ac | |
| Standards/Approvals | RoHS, CE | |
| Height | 160mm | |
| Break Time | Medium | |
| Breaking Capacity | 6kA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 25A | ||
Product Type Thermal Circuit Breaker | ||
Number of Poles 3 | ||
Series TeSyS GV | ||
Range TeSys | ||
Width 55mm | ||
Mount Type Direct | ||
Terminal Type Screw | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
Depth 136mm | ||
Rated AC Voltage 690V ac | ||
Standards/Approvals RoHS, CE | ||
Height 160mm | ||
Break Time Medium | ||
Breaking Capacity 6kA | ||
Motor Circuit Breaker - GV3L
Thanks to its new power terminals, this range of GV3 magnetic circuit-breakers assures improved reliability of connections and is designed to maintain a constant tightening force which assures a strong, safe and long lasting connection in the most demanding environments.
Control and protection of motors from 5.5 kW to 30 kW
High breaking capacity:50 kA/400 V from 40 to 65 A and 100 kA/400 V from 25 to 32 A
3-position, padlockable, rotary knob
Trip test button on front face
Sealable flap for protection of thermal setting
Warning
Schneider are in the process of amending the colour of the TeSys range, from White to Black. This means that the stock you receive could be either of these colours. Please be assured that the colour change in no way affects the Fit, Form or Function of the product.
- RS Stock No. 1751498
- Mfr. Part No. GV4P115N
Each
$1,789.74
- RS Stock No. 1751466
- Mfr. Part No. GV4LE115S
Each
$1,301.99
- RS Stock No. 0272892
- Mfr. Part No. GV3P18
Each
$514.63
- RS Stock No. 0272886
- Mfr. Part No. GV3P13
Each
$206.80
Related links
- Schneider Electric TeSys TeSyS GV Thermal Circuit Breaker - 3-Pole 25A Current Rating 690V ac
- Schneider Electric TeSys TeSys Thermal Circuit Breaker - 3-Pole 25A Current Rating 690V ac
- Schneider Electric TeSys GV4P Thermal Circuit Breaker - 3-Pole 25A Current Rating 690V ac
- Schneider Electric TeSys GV4LE Thermal Circuit Breaker - 3-Pole 25A Current Rating 690V ac
- Schneider Electric TeSys TeSyS GV Thermal Circuit Breaker - 3-Pole 80A Current Rating 690V ac
- Schneider Electric TeSys TeSyS GV Thermal Circuit Breaker - 3-Pole 115A Current Rating 690V ac
- Schneider Electric TeSys TeSyS GV Thermal Circuit Breaker - 3-Pole 3.5A Current Rating 690V ac
- Schneider Electric TeSys TeSyS GV Thermal Circuit Breaker - 3-Pole 12.5A Current Rating 690V ac












