Schneider Electric TeSys GV4PB Thermal Circuit Breaker -, 80A Current Rating 3-Pole, DIN Rail

Subtotal (1 unit)*

$883.13

(exc. GST)

$971.44

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$883.13

*price indicative

RS Stock No.:
209-5327
Mfr. Part No.:
GV4PB80B
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Thermal Circuit Breaker

Current Rating

80A

Range

TeSys

Series

GV4PB

Number of Poles

3

Width

81mm

Mount Type

DIN Rail

Terminal Type

Screw

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle Switch

Standards/Approvals

IEC, CSA, RoHS, UL

Depth

116mm

Height

81mm

Breaking Capacity

50kA

The Schneider Electric's motor circuit breaker GV4 is a compact and robust motor circuit breaker, up to 80 A with 25 kA breaking capacity and available with 3 kinds of protection which is magnetic, electronic thermal magnetic, electronic thermal magnetic with advanced protection and alarming designed for demanding applications.

Ambient air temperature for operation -25 to70 °C

Degree of protection IP40

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy