Schneider Electric TeSys GV4PB Thermal Circuit Breaker -, 115A Current Rating 3-Pole, DIN Rail
- RS Stock No.:
- 209-5324
- Mfr. Part No.:
- GV4PB115S
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,205.30
(exc. GST)
$1,325.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,205.30 |
*price indicative
- RS Stock No.:
- 209-5324
- Mfr. Part No.:
- GV4PB115S
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 115A | |
| Product Type | Thermal Circuit Breaker | |
| Series | GV4PB | |
| Number of Poles | 3 | |
| Range | TeSys | |
| Width | 81mm | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Rated AC Voltage | 690V ac | |
| Standards/Approvals | CSA, IEC, UL, RoHS | |
| Depth | 116mm | |
| Height | 81mm | |
| Breaking Capacity | 120kA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 115A | ||
Product Type Thermal Circuit Breaker | ||
Series GV4PB | ||
Number of Poles 3 | ||
Range TeSys | ||
Width 81mm | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
Rated AC Voltage 690V ac | ||
Standards/Approvals CSA, IEC, UL, RoHS | ||
Depth 116mm | ||
Height 81mm | ||
Breaking Capacity 120kA | ||
The Schneider Electric's motor circuit breaker GV4 is a compact and robust motor circuit breaker, up to 115 A with 100 kA breaking capacity and available with 3 kinds of protection which is magnetic, electronic thermal magnetic, electronic thermal magnetic with advanced protection and alarming designed for demanding applications.
Ambient air temperature for operation -25 to70 °C
Degree of protection IP40
Related links
- Schneider Electric TeSys GV4PB Thermal Circuit Breaker - 3-Pole 80A Current Rating 690V ac
- Schneider Electric TeSys GV4PEM Thermal Circuit Breaker - 3-Pole 115A Current Rating 690V ac
- Schneider Electric TeSys GV4PE Thermal Circuit Breaker - 3-Pole 115A Current Rating 690V ac
- Schneider Electric TeSys GV4PB Thermal Circuit Breaker - 3-Pole 50A Current Rating 690V ac
- Schneider Electric TeSys GV4PEM Thermal Circuit Breaker - 3-Pole 115A Current Rating 690V ac
- Schneider Electric TeSys GV4PEM Thermal Circuit Breaker - 3-Pole 115A Current Rating 690V ac
- Schneider Electric TeSys GV4PE Thermal Circuit Breaker - 3-Pole 25A Current Rating 690V ac
- Schneider Electric TeSys GV4PE Thermal Circuit Breaker - 3-Pole 12.5A Current Rating 690V ac
