Schurter T9 T9 Thermal Circuit Breaker -, 4A Current Rating 1-Pole, Panel
- RS Stock No.:
- 173-8073
- Mfr. Part No.:
- 4404.0097
- Brand:
- Schurter
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 100 units)*
$431.30
(exc. GST)
$474.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 - 100 | $4.313 | $431.30 |
| 200 - 300 | $4.218 | $421.80 |
| 400 + | $4.128 | $412.80 |
*price indicative
- RS Stock No.:
- 173-8073
- Mfr. Part No.:
- 4404.0097
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 4A | |
| Number of Poles | 1 | |
| Series | T9 | |
| Range | T9 | |
| Width | 19mm | |
| Mount Type | Panel | |
| Mount Hole Size | 16 mm | |
| Terminal Type | Snap-In | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Push Button | |
| Height | 19mm | |
| Rated AC Voltage | 240V ac | |
| Depth | 10mm | |
| Standards/Approvals | RoHS | |
| Rated DC Voltage | 32V dc | |
| Break Time | Short | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 4A | ||
Number of Poles 1 | ||
Series T9 | ||
Range T9 | ||
Width 19mm | ||
Mount Type Panel | ||
Mount Hole Size 16 mm | ||
Terminal Type Snap-In | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Push Button | ||
Height 19mm | ||
Rated AC Voltage 240V ac | ||
Depth 10mm | ||
Standards/Approvals RoHS | ||
Rated DC Voltage 32V dc | ||
Break Time Short | ||
- COO (Country of Origin):
- IN
T9 series thermal circuit breakers
T9 single-pole, compact thermal circuit breakers.
Trigger via a bimetallic element.
Connection via Faston terminals.
Reset button on the front panel.
Snap-fitting installation.
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
Approvals
UL, CSA, IEC 60394
Related links
- Schurter T9 T9 Thermal Circuit Breaker - 1-Pole 4A Current Rating 32 V dc
- Schurter T9 T9 Thermal Magnetic Circuit Breaker - 1-Pole 4A Current Rating 32 V dc
- Schurter T9 T9 Thermal Circuit Breaker - 1-Pole 3A Current Rating 32 V dc
- Schurter T9 T9 Thermal Circuit Breaker - 1-Pole 10A Current Rating 32 V dc
- Schurter T9 T9 Thermal Magnetic Circuit Breaker - 1-Pole 10A Current Rating 32 V dc
- Schurter T9 T9 Thermal Magnetic Circuit Breaker - 1-Pole 5A Current Rating 32 V dc
- Schurter T9 T9 Thermal Magnetic Circuit Breaker - 1-Pole 8A Current Rating 32 V dc
- Schurter T9 T9 Thermal Magnetic Circuit Breaker - 1-Pole 16A Current Rating 32 V dc
