Schurter T9 T9 Thermal Magnetic Circuit Breaker -, 16A Current Rating 1-Pole, Panel

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 2%

View bulk pricing options

Subtotal (1 box of 100 units)*

$390.90

(exc. GST)

$430.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
  • Plus 200 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
100 - 100$3.909$390.90-
200 - 300$3.823$382.302%
400 +$3.741$374.104%

*price indicative

RS Stock No.:
173-7865
Mfr. Part No.:
4404.0001
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Product Type

Thermal Magnetic Circuit Breaker

Current Rating

16A

Series

T9

Number of Poles

1

Range

T9

Width

19mm

Mount Type

Panel

Terminal Type

Snap-In

Mount Hole Size

16 mm

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Push Button

Height

19mm

Depth

47.5mm

Standards/Approvals

RoHS

Rated AC Voltage

240V ac

Rated DC Voltage

32V dc

Break Time

Short

COO (Country of Origin):
CH

Schurter 1-Pole Non Fused Isolator Switch


The Schurter T9 series is a single-pole non-fused isolator switch is a snap-in type from the front side. It is a thermal circuit breaker with 4A current rating. Its service temperature ranges between -5°C and 0°C.

Features and Benefits


• Cycling trip-free release

• Quick connect terminals

• Reset type

• Voltage rating is 32VDC and 240VAC

Applications


• Designed for standard and medical applications

• Household appliances

• HVAC

• Industrial appliances

• Power supplies

• Power tools

• Uninterruptible power supply

Certifications


• CQC certified

• CSA C22.2 235

•GB 17701

• IEC 60934

• UL 1077

• VDE approved

T9 series thermal circuit breakers


T9 single-pole, compact thermal circuit breakers.

Trigger via a bimetallic element.

Connection via Faston terminals.

Reset button on the front panel.

Snap-fitting installation.

Thermal Magnetic Convertible


All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).

Approvals

UL, CSA, IEC 60394

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy